DISP/LABEL 120V'BK/YW CAUTION - PLD-36 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | PLD-36-ND |
1 |
27.90000 |
Extended Price
27.90 |
| Manufacturer Part Number | PLD-36 | |||
| Description | DISP/LABEL 120V'BK/YW CAUTION | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLD-36 |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Legend, Yellow Background |
| Label Size | 1.00" x 1.50" (25.40mm x 38.10mm) |
| Material | Polyester |
| Packaging | Dispenser |
| Quantity | 200 |
| Label Type | CAUTION 120V |
| Type | Label |
| For Use With/Related Products | Voltage |
| Other Names |
PLD 36 PLD36 |
PLD-36 Specification Sheet
DISP/LABEL 120V'BK/YW CAUTION - PLD-36 (PLD-36-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:DISP/LABEL 120V'BK/YW CAUTION - PLD-36
Order 'disp/label 120v'bk/yw caution - PLD-36' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-36-ND.
DISP/LABEL 220V'BK/YW CAUTION - PLD-37
Order 'disp/label 220v'bk/yw caution - PLD-37' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-37-ND.
DISP/LABEL 240V'BK/YW CAUTION - PLD-38
Order 'disp/label 240v'bk/yw caution - PLD-38' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-38-ND.
DISP/LABEL BK/YW ATTENTION - PLD-52
Order 'disp/label bk/yw attention - PLD-52' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-52-ND.
DISP/LABEL GLD/WHT CIRCUIT NO - PLD-12
Order 'disp/label gld/wht circuit no - PLD-12' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-12-ND.
DISP/LABEL DOT RED .75"DIA - PLD-62
Order 'disp/label dot red .75"dia - PLD-62' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-62-ND.
DISP/LABEL DOT YELLOW .75"DIA - PLD-63
Order 'disp/label dot yellow .75"dia - PLD-63' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-63-ND.
DISP/LABEL DOT GREEN .75"DIA - PLD-64
Order 'disp/label dot green .75"dia - PLD-64' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-64-ND.
DISP/LABEL BK/YW HIGH VOLTAGE - PLD-56
Order 'disp/label bk/yw high voltage - PLD-56' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-56-ND.
DISP/LBL BK/YW LOCK OUT FOR SAF - PLD-72
Order 'disp/lbl bk/yw lock out for saf - PLD-72' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-72-ND.
DISP/LBL BK/YW ELEC SHOCK CAUT - PLD-74
Order 'disp/lbl bk/yw elec shock caut - PLD-74' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-74-ND.
DISP/LABEL BK/WHT SERV DISCONN - PLD-81
Order 'disp/label bk/wht serv disconn - PLD-81' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-81-ND.
DISP/LABEL DANGER HIGH VOLTAGE - PLD-43
Order 'disp/label danger high voltage - PLD-43' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-43-ND.
DISP/LABEL GRN/WHT GROUND - PLD-57
Order 'disp/label grn/wht ground - PLD-57' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-57-ND.
DISP/LABEL DANGER HIGH VOLTAGE - PLD-67
Order 'disp/label danger high voltage - PLD-67' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLD-67-ND.
Send this link via E-Mail
Help With This Screen