BOX ABS 1.5X1.25X.8" BLK 1=10PCS - PB-1579
| Digi-Key Part Number | PB-1579-ND |
1 |
10.60000 |
Extended Price
10.60 |
| Manufacturer Part Number | PB-1579 | |||
| Description | BOX ABS 1.5X1.25X.8" BLK 1=10PCS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-1579 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box |
| Color | Black |
| Length | 38.100 mm [Typ] |
| Height | 20.320 mm [Typ] |
| Width | 31.750 mm [Typ] |
| Weight | 85.0485 g [Nom] |
| Shape | Rectangular |
| Finish | Textured |
| Flammability Rating | UL 94V-0 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 1579 PB1579 |
PB-1579 Specification Sheet
BOX ABS 1.5X1.25X.8" BLK 1=10PCS - PB-1579 (PB-1579-ND)
Related parts:PANEL PHENOLIC 3-1/16X5-7/8" BLK - 2043
Order 'panel phenolic 3-1/16x5-7/8" blk - 2043' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2043K-ND.
SHRINK TAPE BLACK 1 1/2" X 8' - ST250-1 1/2A BLK
Order 'shrink tape black 1 1/2" x 8' - ST250-1 1/2A BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W215-ND.
COLD SHRINK .1-.82 X 8" BLK - 8424-8
Order 'cold shrink .1-.82 x 8" blk - 8424-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8424-8-ND.
CONN RING 14-16 AWG #1/4 PIDG - 8-320563-1
Order 'conn ring 14-16 awg #1/4 pidg - 8-320563-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320563-1-ND.
CONN RING 14-16 AWG #1/4 PIDG - 8-321045-1
Order 'conn ring 14-16 awg #1/4 pidg - 8-321045-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-321045-1-ND.
CONN RING 16-22 AWG #1/2 SOLIS - 8-329966-1
Order 'conn ring 16-22 awg #1/2 solis - 8-329966-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-329966-1-ND.
CONN RING 8 AWG #1/4 SOLIS - 8-33461-1
Order 'conn ring 8 awg #1/4 solis - 8-33461-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-33461-1-ND.
CONN RING 16-22 AWG #1/4 SOLIS - 8-34113-1
Order 'conn ring 16-22 awg #1/4 solis - 8-34113-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34113-1-ND.
CONN RING 14-16 AWG #1/4 SOLIS - 8-34124-1
Order 'conn ring 14-16 awg #1/4 solis - 8-34124-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34124-1-ND.
BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF
Order 'box abs 3.03x3.03x.80 blk 1=10pc - PB-1549-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1549-BF-ND.
BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1553-BF-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1554-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-BF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-TF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-TF-ND.
Send this link via E-Mail
Help With This Screen