LABEL S LAM DM POLY WHT .65X.20" - PDL-36 - Computers, Office - Components, Accessories
| Digi-Key Part Number | PDL-36-ND |
5000 |
.01876 |
Extended Price
93.80 |
| Manufacturer Part Number | PDL-36 | |||
| Description | LABEL S LAM DM POLY WHT .65X.20" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDL-36 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.65" x 0.2" (16.5mm x 5.1mm) |
| Material | Polyester |
| Packaging | 10 per row, 48 per fanfold |
| Quantity | - |
| Label Type | Butt Cut Labels |
| Type | Label |
| For Use With/Related Products | Dot-Matrix Printer |
| Other Names |
PDL 36 PDL36 |
LABEL S LAM DM POLY WHT .65X.20" - PDL-36 (PDL-36-ND) - Computers, Office - Components, Accessories
Related parts Computers, Office - Components, Accessories:LABEL S LAM DM POLY WHT .65X.20" - PDL-36
Order 'label s lam dm poly wht .65x.20" - PDL-36' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-36-ND.
LABEL S LAM DM POLY WHT .65X.2" - PDL-36-10
Order 'label s lam dm poly wht .65x.2" - PDL-36-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-36-10-ND.
LABEL S LAM DM POLY WHT .80X.20" - PDL-279-10
Order 'label s lam dm poly wht .80x.20" - PDL-279-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-279-10-ND.
LABEL S LAM DM POLY WHT .80X.20" - PDL-279
Order 'label s lam dm poly wht .80x.20" - PDL-279' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-279-ND.
LABEL S LAM DM POLY WHT .90X.25" - PDL-287
Order 'label s lam dm poly wht .90x.25" - PDL-287' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-287-ND.
LABEL S LAM DM POLY WHT .75X.25" - PDL-39-10
Order 'label s lam dm poly wht .75x.25" - PDL-39-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-39-10-ND.
LABEL S LAM DM POLY WHT .75X.25" - PDL-39
Order 'label s lam dm poly wht .75x.25" - PDL-39' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-39-ND.
LABEL S LAM DM POLY WHT .56X.19" - PDL-405-D
Order 'label s lam dm poly wht .56x.19" - PDL-405-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-405-D-ND.
LABEL S LAM DM POLY WHT .90X.25" - PDL-94-10
Order 'label s lam dm poly wht .90x.25" - PDL-94-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-94-10-ND.
LABEL S LAM DM POLY WHT .90X.25" - PDL-94-1
Order 'label s lam dm poly wht .90x.25" - PDL-94-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-94-1-ND.
LABEL S LAM DM POLY WHT .90X.44" - PDL-94
Order 'label s lam dm poly wht .90x.44" - PDL-94' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-94-ND.
LABEL S LAM DM POLY WHT 2X.38" - PDL-111
Order 'label s lam dm poly wht 2x.38" - PDL-111' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-111-ND.
LABEL S LAM DM POLY WHT 2X1.25" - PDL-150
Order 'label s lam dm poly wht 2x1.25" - PDL-150' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-150-ND.
LABEL S LAM DM POLY WHT 1X.5" - PDL-157
Order 'label s lam dm poly wht 1x.5" - PDL-157' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-157-ND.
LABEL S LAM DM POLY WHT 1.44X.50 - PDL-185
Order 'label s lam dm poly wht 1.44x.50 - PDL-185' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-185-ND.
Send this link via E-Mail
Help With This Screen
