Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-363
LABEL S LAM DM POLY CLR1.00X.50" - PDL-363
| Digi-Key Part Number | PDL-363-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDL-363 | |||
| Description | LABEL S LAM DM POLY CLR1.00X.50" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDL-363 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | Clear |
| Label Size | 1" x 0.5" (25.4mm x 12.7mm) |
| Material | Polyester |
| Packaging | 7 per row, 18 per fanfold |
| Quantity | - |
| Label Type | Butt Cut Labels |
| Type | Label |
| For Use With/Related Products | Dot-Matrix Printer |
| Other Names |
PDL 363 PDL363 |
LABEL S LAM DM POLY CLR1.00X.50" - PDL-363 (PDL-363-ND)
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-363Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-363
Order 'label s lam dm poly clr1.00x.50" - PDL-363' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-363-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-31
Order 'label s lam dm poly wht1.00x.38" - PDL-31' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-31-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-74
Order 'label s lam dm poly slv.38x1.00" - PDL-74' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-74-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-105
Order 'label s lam dm vnl wh.44 x 3.63" - PDL-105' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-105-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-111
Order 'label s lam dm poly wht 2x.38" - PDL-111' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-111-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-121
Order 'label s lam dm poly wh .5 x .75" - PDL-121' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-121-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-131
Order 'label s lam dm poly wh 1.25x.38" - PDL-131' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-131-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-144
Order 'label s lam dm poly white 3x2" - PDL-144' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-144-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-150
Order 'label s lam dm poly wht 2x1.25" - PDL-150' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-150-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-157
Order 'label s lam dm poly wht 1x.5" - PDL-157' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-157-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-185
Order 'label s lam dm poly wht 1.44x.50 - PDL-185' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-185-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-1VF
Order 'label s lam dm poly wht .5x1.44" - PDL-1VF' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-1VF-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-20-10
Order 'label s lam dm poly wht 1x.5" - PDL-20-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-20-10-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-20-1
Order 'label s lam dm poly wht 1x.5" - PDL-20-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-20-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-20
Order 'label s lam dm poly white 1.00x. - PDL-20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-20-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-363
Send this link via E-Mail
Help With This Screen
