LABEL S LAM DM POLY WHT .75X.25" - PDL-274
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-274
| Digi-Key Part Number | PDL-274-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDL-274 | |||
| Description | LABEL S LAM DM POLY WHT .75X.25" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDL-274 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.75" x 0.25" (19.1mm x 6.4mm) |
| Material | Polyester |
| Packaging | 9 per row, 32 per fanfold |
| Quantity | - |
| Label Type | Butt Cut Labels |
| Type | Label |
| For Use With/Related Products | Dot-Matrix Printer |
| Other Names |
PDL 274 PDL274 |
LABEL S LAM DM POLY WHT .75X.25" - PDL-274 (PDL-274-ND)
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-274LABEL S LAM DM POLY WHT .75X.25" - PDL-274
Order 'label s lam dm poly wht .75x.25" - PDL-274' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-274-ND.
LABEL S LAM DM POLY WHT .75X.25" - PDL-39-10
Order 'label s lam dm poly wht .75x.25" - PDL-39-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-39-10-ND.
LABEL S LAM DM POLY WHT .75X.25" - PDL-39
Order 'label s lam dm poly wht .75x.25" - PDL-39' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-39-ND.
LABEL S LAM DM POLY WHT 2X.38" - PDL-111
Order 'label s lam dm poly wht 2x.38" - PDL-111' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-111-ND.
LABEL S LAM DM POLY WHT 2X1.25" - PDL-150
Order 'label s lam dm poly wht 2x1.25" - PDL-150' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-150-ND.
LABEL S LAM DM POLY WHT 1X.5" - PDL-157
Order 'label s lam dm poly wht 1x.5" - PDL-157' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-157-ND.
LABEL S LAM DM POLY WHT 1.44X.50 - PDL-185
Order 'label s lam dm poly wht 1.44x.50 - PDL-185' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-185-ND.
LABEL S LAM DM VNL WHT .75X.25" - PDL-190
Order 'label s lam dm vnl wht .75x.25" - PDL-190' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-190-ND.
LABEL S LAM DM POLY WHT .5X1.44" - PDL-1VF
Order 'label s lam dm poly wht .5x1.44" - PDL-1VF' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-1VF-ND.
LABEL S LAM DM POLY WHT 1X.5" - PDL-20-10
Order 'label s lam dm poly wht 1x.5" - PDL-20-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-20-10-ND.
LABEL S LAM DM POLY WHT 1X.5" - PDL-20-1
Order 'label s lam dm poly wht 1x.5" - PDL-20-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-20-1-ND.
LABEL S LAM DM POLY WHT 1.5X.75" - PDL-231-10
Order 'label s lam dm poly wht 1.5x.75" - PDL-231-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-231-10-ND.
LABEL S LAM DM POLY WHT 1.5X.75" - PDL-231
Order 'label s lam dm poly wht 1.5x.75" - PDL-231' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-231-ND.
LABEL S LAM DM POLY WHT .3X.3" - PDL-253-10
Order 'label s lam dm poly wht .3x.3" - PDL-253-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-253-10-ND.
LABEL S LAM DM POLY WHT .38X.38" - PDL-264-10
Order 'label s lam dm poly wht .38x.38" - PDL-264-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-264-10-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-274
Send this link via E-Mail
Help With This Screen
