Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253
LABEL S LAM POLY WHITE .30X.30" - PDL-253 - Computers, Office - Components, Accessories
| Digi-Key Part Number | PDL-253-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDL-253 | |||
| Description | LABEL S LAM POLY WHITE .30X.30" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDL-253 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.3" x 0.3" (7.6mm x 7.6mm) |
| Material | Polyester |
| Packaging | 16 per row, 24 per fanfold |
| Quantity | - |
| Label Type | Butt Cut Labels |
| Type | Label |
| For Use With/Related Products | Dot-Matrix Printer |
| Other Names |
PDL 253 PDL253 |
LABEL S LAM POLY WHITE .30X.30" - PDL-253 (PDL-253-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253
Order 'label s lam poly white .30x.30" - PDL-253' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-253-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-264
Order 'label s lam poly white .38x.38" - PDL-264' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-264-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-260
Order 'label s lam vnl white .38x.38" - PDL-260' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-260-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-175
Order 'label s lam poly silver .80x.50" - PDL-175' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-175-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-262
Order 'label s lam poly amber .38x.38" - PDL-262' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-262-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253-10
Order 'label s lam dm poly wht .3x.3" - PDL-253-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-253-10-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-144
Order 'label s lam dm poly white 3x2" - PDL-144' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-144-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-20
Order 'label s lam dm poly white 1.00x. - PDL-20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-20-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-14
Order 'label s lam poly wht .5 x 1.44" - PDL-14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-14-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-158
Order 'label s lam poly slv 1.00 x .50" - PDL-158' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-158-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-172
Order 'label slam dm poly slv 1.00x.50" - PDL-172' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-172-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-176
Order 'label s lam vnyl cloth .25x1.44" - PDL-176' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-176-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-242
Order 'label s lam dm ted wht.5x.94" - PDL-242' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-242-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-2
Order 'label s lam dm vnl wht1.00x1.44" - PDL-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-2-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-34
Order 'label s lam dm cloth wht.65x.20" - PDL-34' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-34-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253
Send this link via E-Mail
Help With This Screen
