LABEL S LAM DM POLY WHT .3X.3" - PDL-253-10 - Computers, Office - Components, Accessories
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253-10
| Digi-Key Part Number | PDL-253-10-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDL-253-10 | |||
| Description | LABEL S LAM DM POLY WHT .3X.3" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDL-253-10 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.3" x 0.3" (7.6mm x 7.6mm) |
| Material | Polyester, Self-Laminating |
| Packaging | 16 per row, 24 per fanfold |
| Quantity | - |
| Label Type | Butt Cut Labels |
| Type | Label |
| For Use With/Related Products | Dot-Matrix Printer |
| Other Names |
PDL 253 10 PDL25310 |
LABEL S LAM DM POLY WHT .3X.3" - PDL-253-10 (PDL-253-10-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253-10LABEL S LAM DM POLY WHT .3X.3" - PDL-253-10
Order 'label s lam dm poly wht .3x.3" - PDL-253-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-253-10-ND.
LABEL S LAM DM POLY WHT .80X.20" - PDL-279-10
Order 'label s lam dm poly wht .80x.20" - PDL-279-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-279-10-ND.
LABEL S LAM DM POLY WHT .65X.2" - PDL-36-10
Order 'label s lam dm poly wht .65x.2" - PDL-36-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-36-10-ND.
LABEL S LAM DM POLY WHT 1X.5" - PDL-20-10
Order 'label s lam dm poly wht 1x.5" - PDL-20-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-20-10-ND.
LABEL S LAM DM POLY WHT 1.5X.75" - PDL-231-10
Order 'label s lam dm poly wht 1.5x.75" - PDL-231-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-231-10-ND.
LABEL S LAM DM POLY WHT .38X.38" - PDL-264-10
Order 'label s lam dm poly wht .38x.38" - PDL-264-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-264-10-ND.
LABEL S LAM DM POLY WHT 1X.38" - PDL-31-10
Order 'label s lam dm poly wht 1x.38" - PDL-31-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-31-10-ND.
LABEL S LAM DM POLY WHT .75X.25" - PDL-39-10
Order 'label s lam dm poly wht .75x.25" - PDL-39-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-39-10-ND.
LABEL S LAM DM POLY WHT .90X.25" - PDL-94-10
Order 'label s lam dm poly wht .90x.25" - PDL-94-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-94-10-ND.
LABEL S LAM DM VNL WHT .8X.94" - PDL-280-10
Order 'label s lam dm vnl wht .8x.94" - PDL-280-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-280-10-ND.
LABEL S LAM DM VNL WHT .65'X.2" - PDL-34-10
Order 'label s lam dm vnl wht .65'x.2" - PDL-34-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-34-10-ND.
LABEL S LAM DM VNL WHT .65'X.2" - PDL-35-10
Order 'label s lam dm vnl wht .65'x.2" - PDL-35-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-35-10-ND.
LABEL S LAM DM PPR WHT .65X0.20" - PDL-82-10
Order 'label s lam dm ppr wht .65x0.20" - PDL-82-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-82-10-ND.
LABEL S LAM DM TED WHT .5X.75" - PDL-118-10
Order 'label s lam dm ted wht .5x.75" - PDL-118-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-118-10-ND.
LABEL S LAM DM TED WHT 1.25X.38" - PDL-128-10
Order 'label s lam dm ted wht 1.25x.38" - PDL-128-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-128-10-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-253-10
Send this link via E-Mail
Help With This Screen
