Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-17-2.5
LABEL S LAM DM VNL WHT 2X7.44" - PDL-17-2.5 - Computers, Office - Components, Accessories
| Digi-Key Part Number | PDL-17-2.5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDL-17-2.5 | |||
| Description | LABEL S LAM DM VNL WHT 2X7.44" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDL-17-2.5 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 2" x 7.44" (50.8mm x 189mm) |
| Material | Vinyl, Self-Laminating |
| Packaging | 4 per Row, 1 per Fanfold |
| Quantity | - |
| Label Type | Die Cut Label |
| Type | Label |
| For Use With/Related Products | Dot-Matrix Printer |
| Other Names |
PDL 17 2 5 PDL1725 |
LABEL S LAM DM VNL WHT 2X7.44" - PDL-17-2.5 (PDL-17-2.5-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-17-2.5Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-17-2.5
Order 'label s lam dm vnl wht 2x7.44" - PDL-17-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-17-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-17
Order 'label s lam dm vnl wht 2x7.44" - PDL-17' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-17-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-115-2.5
Order 'label s lam dm vnl wh 2x7.44" - PDL-115-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-115-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-18-2.5
Order 'label s lam dm vnl wht 1.9x3.19" - PDL-18-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-18-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-52-2.5
Order 'label s lam dm vnl wht 1x7.44" - PDL-52-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-52-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-5-2.5
Order 'label s lam dm vnl wht 2x2.44" - PDL-5-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-5-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-6-2.5
Order 'label s lam dm vnl wht 1x3.94" - PDL-6-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-6-2.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-115
Order 'label s lam dm vnl wh 2x7.44" - PDL-115' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-115-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-116
Order 'label s lam dm ted wht 2x7.44" - PDL-116' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-116-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-11
Order 'label s lam dm vnl wht .8x1.44" - PDL-11' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-11-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-133
Order 'label s lam dm vnl wht 2x5.94" - PDL-133' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-133-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-146
Order 'label s lam dm vnl wht 2x1.25" - PDL-146' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-146-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Butt Cut Labels PDL-168
Order 'label s lam dm vnl wht .36x.94" - PDL-168' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-168-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-16
Order 'label s lam dm vnl wht 2x5.94" - PDL-16' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-16-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-171
Order 'label s lam dm vnl wht .8x.5" - PDL-171' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PDL-171-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Die Cut Label PDL-17-2.5
Send this link via E-Mail
Help With This Screen
