TAG MRKR METAL CIRCLE 1" - MT1D-Q
| Digi-Key Part Number | MT1D-Q-ND |
25 |
1.23440 |
Extended Price
30.86 |
| Manufacturer Part Number | MT1D-Q | |||
| Description | TAG MRKR METAL CIRCLE 1" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT1D-Q |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Label Size | 1.00" (25.40mm) Diameter |
| Material | Stainless Steel |
| Packaging | Bulk |
| Quantity | 25 |
| Label Type | Blank |
| Type | Marker Tag |
| For Use With/Related Products | Corrosive Environments |
| Other Names |
MT1D Q MT1DQ |
MT1D-Q Specification Sheet
TAG MRKR METAL CIRCLE 1" - MT1D-Q (MT1D-Q-ND)
Related parts :TAG MRKR METAL CIRCLE 1" - MT1D-Q
Order 'tag mrkr metal circle 1" - MT1D-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MT1D-Q-ND.
TAG MKR BRASS CIRCLE 1" - MTB1D-Q
Order 'tag mkr brass circle 1" - MTB1D-Q' online from Digi-Key. Manufactured by Panduit. Digi-Key part number MTB1D-Q-ND.
TAG MKR 304 STL SQUARE 1.25" - MT125S-Q
Order 'tag mkr 304 stl square 1.25" - MT125S-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MT125S-Q-ND.
LABEL TERM BLOCK .31X35' 1/RL - LC-14
Order 'label term block .31x35' 1/rl - LC-14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LC-14-ND.
LABEL TERM BLOCK .38X35' 1/RL - LC-15
Order 'label term block .38x35' 1/rl - LC-15' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LC-15-ND.
END CAP HEAT SHRINK ADH 1" - HSEC1.0-X
Order 'end cap heat shrink adh 1" - HSEC1.0-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC1.0-X-ND.
LUG COPPER STD 1/4" HOLE 4AWG - LCA4-14-L
Order 'lug copper std 1/4" hole 4awg - LCA4-14-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA4-14-L-ND.
LUG COPPER STD 1/4" HOLE 6AWG - LCA6-14-L
Order 'lug copper std 1/4" hole 6awg - LCA6-14-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA6-14-L-ND.
LUG COPPER STD 1/4" HOLE 8AWG - LCA8-14-L
Order 'lug copper std 1/4" hole 8awg - LCA8-14-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA8-14-L-ND.
LUG COPPER 2 HOLE RA 1/4" 6AWG - LCD6-14A-L
Order 'lug copper 2 hole ra 1/4" 6awg - LCD6-14A-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCD6-14A-L-ND.
RING TERM NON INS 8AWG #1/4 STUD - P8-14R-Q
Order 'ring term non ins 8awg #1/4 stud - P8-14R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number P8-14R-Q-ND.
TERM RING HT SHR 12-10AWG YL 1/2 - PH10-12R-E
Order 'term ring ht shr 12-10awg yl 1/2 - PH10-12R-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-12R-E-ND.
TERM RING HT SHR 12-10AWG YL 1/4 - PH10-14R-E
Order 'term ring ht shr 12-10awg yl 1/4 - PH10-14R-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-14R-E-ND.
TERM RING HT SHR 16-14AWG 1/4 - PH14-14R-Q
Order 'term ring ht shr 16-14awg 1/4 - PH14-14R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-14R-Q-ND.
TERM RING HT SHR 22-18AWG 1/4 - PH18-14R-Q
Order 'term ring ht shr 22-18awg 1/4 - PH18-14R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH18-14R-Q-ND.
Send this link via E-Mail
Help With This Screen