LABEL S LAM LS3E .5X1.25" 250/RL - LWS-1 - Computers, Office - Components, Accessories
| Digi-Key Part Number | LWS-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LWS-1 | |||
| Description | LABEL S LAM LS3E .5X1.25" 250/RL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LWS-1 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.5" x 0.5" (12.7mm x 12.7mm); Cable O.D 0.16"- 0.24" (4.1mm ~ 6.1mm) |
| Material | Vinyl, Self-Laminating |
| Packaging | Roll |
| Quantity | 250 |
| Label Type | Wire Marker and Flag |
| Type | Label |
| For Use With/Related Products | Panduit LS3E Dot-Matrix Printer (Hand-held) |
| Other Names |
LWS 1 LWS1 |
LWS-1 Specification Sheet
LABEL S LAM LS3E .5X1.25" 250/RL - LWS-1 (LWS-1-ND) - Computers, Office - Components, Accessories
Related parts Computers, Office - Components, Accessories:LABEL S LAM LS3E .5X1.25" 250/RL - LWS-1
Order 'label s lam ls3e .5x1.25" 250/rl - LWS-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-1-ND.
LABEL S LAM LS3E 1X1.25" 250/RL - LWS-2
Order 'label s lam ls3e 1x1.25" 250/rl - LWS-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2-ND.
LABEL S LAM LS3E 1.0X1" 250/RL - LWS-5
Order 'label s lam ls3e 1.0x1" 250/rl - LWS-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-5-ND.
LABEL S LAM LS3E .5X1" 250/RL - LWS-4
Order 'label s lam ls3e .5x1" 250/rl - LWS-4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-4-ND.
LABEL S LAM LS3E .5X.75" 250/RL - LWS-6
Order 'label s lam ls3e .5x.75" 250/rl - LWS-6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-6-ND.
LABEL S LAM LS3E 1X0.75" 250/RL - LWS-7
Order 'label s lam ls3e 1x0.75" 250/rl - LWS-7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-7-ND.
LABEL S LAM LS3E .5X1.25" 500/RL - LWS-9
Order 'label s lam ls3e .5x1.25" 500/rl - LWS-9' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-9-ND.
LABEL S LAM LS3E 1.0X1.25" 250/R - LWS-54
Order 'label s lam ls3e 1.0x1.25" 250/r - LWS-54' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-54-ND.
LABEL S LAM LS3E 1X2.5" 100/RL - LWS-10
Order 'label s lam ls3e 1x2.5" 100/rl - LWS-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-10-ND.
LABEL S LAM LS3E 1.0X4" 100/RL - LWS-12
Order 'label s lam ls3e 1.0x4" 100/rl - LWS-12' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-12-ND.
LABEL S LAM LS3E 1.0X6" 50/RL - LWS-14
Order 'label s lam ls3e 1.0x6" 50/rl - LWS-14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-14-ND.
LABEL S LAM LS3E .5X.75" 500/RL - LWS-8
Order 'label s lam ls3e .5x.75" 500/rl - LWS-8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-8-ND.
LABEL WRMRKR LS3E 1X1.25" 250/RL - LW-2
Order 'label wrmrkr ls3e 1x1.25" 250/rl - LW-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LW-2-ND.
LBL WIRE MRKR LS3E.5X1.25"250/RL - LW-1
Order 'lbl wire mrkr ls3e.5x1.25"250/rl - LW-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LW-1-ND.
LBL S LAM LS3E BRN 1X1.25"250/RL - LWS-2BR
Order 'lbl s lam ls3e brn 1x1.25"250/rl - LWS-2BR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2BR-ND.
Send this link via E-Mail
Help With This Screen
