LABEL LEAD-FREE 100PK 4MIL WHT - 47101 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 47101-ND |
1 |
67.50000 |
Extended Price
67.50 |
| Manufacturer Part Number | 47101 | |||
| Description | LABEL LEAD-FREE 100PK 4MIL WHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 47101 |
| Vendor | Desco |
| Category | Hardware, Fasteners, Accessories |
| Color | - |
| Label Size | - |
| Material | - |
| Packaging | - |
| Quantity | - |
| Label Type | - |
| Type | - |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
47101 47101 |
LABEL LEAD-FREE 100PK 4MIL WHT - 47101 (47101-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:LABEL LEAD-FREE 100PK 4MIL WHT - 47101
Order 'label lead-free 100pk 4mil wht - 47101' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47101-ND.
LABEL LEAD-FREE 3" CORE 500 ROLL - 47102
Order 'label lead-free 3" core 500 roll - 47102' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47102-ND.
TAPE AISL MARKING LEAD-FREE ZONE - 47103
Order 'tape aisl marking lead-free zone - 47103' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47103-ND.
SIGN ATTENTION LEAD-FREE ZONE - 47104
Order 'sign attention lead-free zone - 47104' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47104-ND.
TAPE MARKING LEAD-FREE 1" X 360' - 47105
Order 'tape marking lead-free 1" x 360' - 47105' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47105-ND.
LABEL LSR/IJET 1"X1.0" WHT 2.5K - LJSL4-Y3-2.5
Order 'label lsr/ijet 1"x1.0" wht 2.5k - LJSL4-Y3-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1162-ND.
LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5
Order 'label lsr/ijet 1"x1.33" wht 2.5k - LJSL5-Y3-2.5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1163-ND.
LABEL LSR/IJET 1"X3.17" WHT 1K - LJSL6-Y3-1
Order 'label lsr/ijet 1"x3.17" wht 1k - LJSL6-Y3-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1164-ND.
LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1
Order 'label lsr/ijet 2"x3.17" wht 1k - LJSL8-Y3-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1169-ND.
LABEL LSR/IJET .5"X1.5" WHT 5K - LJSL2-Y3-5
Order 'label lsr/ijet .5"x1.5" wht 5k - LJSL2-Y3-5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1174-ND.
LABEL LSR/IJET 2"X1.5" WHT 1K - LJSL7-Y3-1
Order 'label lsr/ijet 2"x1.5" wht 1k - LJSL7-Y3-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1175-ND.
LABEL S LAM DM TED WHT .44X2.56" - PDL-100
Order 'label s lam dm ted wht .44x2.56" - PDL-100' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PDL-100-ND.
LABEL S LAM DM TED WHT 1.9X3.19" - PDL-108
Order 'label s lam dm ted wht 1.9x3.19" - PDL-108' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PDL-108-ND.
LABEL S LAM DM TED WHT .8X1.44" - PDL-10
Order 'label s lam dm ted wht .8x1.44" - PDL-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PDL-10-ND.
LABEL S LAM DM TED WHT 2 X .38" - PDL-110
Order 'label s lam dm ted wht 2 x .38" - PDL-110' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PDL-110-ND.
Send this link via E-Mail
Help With This Screen