LABEL S LAM LS6 .5 X .75" 500/RL - TWS-6V
| Digi-Key Part Number | 298-1261-ND |
1 |
34.22000 |
Extended Price
34.22 |
| Manufacturer Part Number | TWS-6V | |||
| Description | LABEL S LAM LS6 .5 X .75" 500/RL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TWS-6V |
| Vendor | Panduit |
| Category | Printers, Paper, Labels |
| Type | Labels, Thermal Printer |
| Material | Vinyl |
| Cable Size | 0.120 in [Nom] |
| Wire Size | 12.00 AWG [Nom] |
| Width | 0.500 in [Nom] |
| Height | 0.750 in [Nom] |
| Application | Thermal Printer |
| Quantity | 500 [Nom] |
| Packaging | Spool/Roll |
| Print Area Width | 0.5 in x 0.38 in |
| A | 0.500 in [Nom] |
| B | 0.750 in [Nom] |
| C | 0.380 in [Nom] |
| Other Names |
TWS 6V TWS6V 298 1261 ND 2981261ND 298-1261 |
LABEL S LAM LS6 .5 X .75" 500/RL - TWS-6V (298-1261-ND)
Related parts:LABEL S LAM LS6 .5 X .75" 500/RL - TWS-6V
Order 'label s lam ls6 .5 x .75" 500/rl - TWS-6V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1261-ND.
LABEL S LAM LS6 .5 X 1" 400/RL - TWS-4V
Order 'label s lam ls6 .5 x 1" 400/rl - TWS-4V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1259-ND.
LABEL S LAM LS6 1 X .75" 250/RL - TWS-7V
Order 'label s lam ls6 1 x .75" 250/rl - TWS-7V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1262-ND.
LABEL S LAM LS6 1 X 2.5" 100/RL - TWS-10V
Order 'label s lam ls6 1 x 2.5" 100/rl - TWS-10V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1252-ND.
LABEL S LAM LS6 1 X 4" 100/RL - TWS-12V
Order 'label s lam ls6 1 x 4" 100/rl - TWS-12V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1254-ND.
LABEL S LAM LS6 1 X 1.25" 250/RL - TWS-2V
Order 'label s lam ls6 1 x 1.25" 250/rl - TWS-2V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1256-ND.
LABEL S LAM LS6 2 X 1.5" 250/RL - TWS-40V
Order 'label s lam ls6 2 x 1.5" 250/rl - TWS-40V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1258-ND.
LABEL S LAM LS6 1.5 X 4" 100/RL - TWS-13V
Order 'label s lam ls6 1.5 x 4" 100/rl - TWS-13V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-4005-ND.
LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V
Order 'label s lam ls6 .5 x 1.25" 350rl - TWS-1V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1255-ND.
LABEL S LAM LS6 1.5 X 2.5" 100/R - TWS-11V
Order 'label s lam ls6 1.5 x 2.5" 100/r - TWS-11V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1253-ND.
LABEL S LAM LS6 1 X 1" 250/ROLL - TWS-5V
Order 'label s lam ls6 1 x 1" 250/roll - TWS-5V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1260-ND.
LABEL S LAM LS6 1.5 X 1.25"250RL - TWS-3V
Order 'label s lam ls6 1.5 x 1.25"250rl - TWS-3V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1257-ND.
LABEL INK JET POLYEST .5 X .75" - JL3Y-10
Order 'label ink jet polyest .5 x .75" - JL3Y-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number JL3Y-10-ND.
LABEL LS6 .5X.5" WHT 500/RL - TC-3C
Order 'label ls6 .5x.5" wht 500/rl - TC-3C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1244-ND.
LABEL S LAM LS3E 1.0X1" 250/RL - LWS-5
Order 'label s lam ls3e 1.0x1" 250/rl - LWS-5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number LWS-5-ND.
Send this link via E-Mail
Help With This Screen