LABEL S LAM LS6 1 X 1.25" 250/RL - TWS-2V - Printers, Paper, Labels
| Digi-Key Part Number | 298-1256-ND |
1 |
43.04000 |
Extended Price
43.04 |
| Manufacturer Part Number | TWS-2V | |||
| Description | LABEL S LAM LS6 1 X 1.25" 250/RL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TWS-2V |
| Vendor | Panduit |
| Category | Printers, Paper, Labels |
| Type | Labels, Thermal Printer |
| Material | Vinyl |
| Cable Size | 0.160 in [Min] |
| Cable Size | 0.240 in [Max] |
| Wire Size | 8.00 AWG [Nom] |
| Width | 1.000 in [Nom] |
| Height | 1.250 in [Nom] |
| Application | Thermal Printer |
| Quantity | 250 [Nom] |
| Packaging | Spool/Roll |
| Print Area Width | 1.0 in x 0.50 in |
| A | 1.000 in [Nom] |
| B | 1.250 in [Nom] |
| C | 0.500 in [Nom] |
| Other Names |
TWS 2V TWS2V 298 1256 ND 2981256ND 298-1256 |
LABEL S LAM LS6 1 X 1.25" 250/RL - TWS-2V (298-1256-ND) - Printers, Paper, Labels
Related parts Printers, Paper, Labels:LABEL S LAM LS6 1 X 1.25" 250/RL - TWS-2V
Order 'label s lam ls6 1 x 1.25" 250/rl - TWS-2V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1256-ND.
LABEL S LAM LS6 1 X 2.5" 100/RL - TWS-10V
Order 'label s lam ls6 1 x 2.5" 100/rl - TWS-10V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1252-ND.
LABEL S LAM LS6 1 X .75" 250/RL - TWS-7V
Order 'label s lam ls6 1 x .75" 250/rl - TWS-7V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1262-ND.
LABEL S LAM LS6 .5 X 1" 400/RL - TWS-4V
Order 'label s lam ls6 .5 x 1" 400/rl - TWS-4V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1259-ND.
LABEL S LAM LS6 1 X 1" 250/ROLL - TWS-5V
Order 'label s lam ls6 1 x 1" 250/roll - TWS-5V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1260-ND.
LABEL S LAM LS6 1 X 4" 100/RL - TWS-12V
Order 'label s lam ls6 1 x 4" 100/rl - TWS-12V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1254-ND.
LABEL S LAM LS6 2 X 1.5" 250/RL - TWS-40V
Order 'label s lam ls6 2 x 1.5" 250/rl - TWS-40V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1258-ND.
LABEL S LAM LS6 1.5 X 2.5" 100/R - TWS-11V
Order 'label s lam ls6 1.5 x 2.5" 100/r - TWS-11V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1253-ND.
LABEL S LAM LS6 .5 X .75" 500/RL - TWS-6V
Order 'label s lam ls6 .5 x .75" 500/rl - TWS-6V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1261-ND.
LABEL S LAM LS6 1.5 X 4" 100/RL - TWS-13V
Order 'label s lam ls6 1.5 x 4" 100/rl - TWS-13V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-4005-ND.
LABEL S LAM LS6 .5 X 1.25" 350RL - TWS-1V
Order 'label s lam ls6 .5 x 1.25" 350rl - TWS-1V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1255-ND.
LABEL S LAM LS6 1.5 X 1.25"250RL - TWS-3V
Order 'label s lam ls6 1.5 x 1.25"250rl - TWS-3V' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1257-ND.
LABEL SELF LAM WHITE 1" X 1.6" - S100X160VAC
Order 'label self lam white 1" x 1.6" - S100X160VAC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S100X160VAC-ND.
LABEL SELF LAM WHITE 1" X 2.20" - S100X220VAC
Order 'label self lam white 1" x 2.20" - S100X220VAC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S100X220VAC-ND.
LABEL S LAM VNL WHITE 1.0"X.94" - TTSL-250
Order 'label s lam vnl white 1.0"x.94" - TTSL-250' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1215-ND.
Send this link via E-Mail
Help With This Screen