Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LABEL S LAM VNL WHT 1.0 X 1.5" - TTSL-54

Digi-Key Part Number 298-1220-ND
Price Break
2500
Unit Price
.06377
Extended Price
159.43
Manufacturer Part NumberTTSL-54
DescriptionLABEL S LAM VNL WHT 1.0 X 1.5"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTTSL-54
VendorPanduit
CategoryPrinters, Paper, Labels
Other Names TTSL 54
TTSL54
298 1220 ND
2981220ND
298-1220


Image of LABEL S LAM VNL WHT 1.0 X 1.5" - TTSL-54

LABEL S LAM VNL WHT 1.0 X 1.5" - TTSL-54 (298-1220-ND)

Related parts:
LABEL S LAM VNL WHT 0.50 X 1.50" - TTSL-1
 Order 'label s lam vnl wht 0.50 x 1.50" - TTSL-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1214-ND.
LABEL S LAM VNL WHT 2 X 2.44" - TTSL-5
 Order 'label s lam vnl wht 2 x 2.44" - TTSL-5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1218-ND.
LABEL S LAM VNL WHT .5 X 1.5" - TTSL-53
 Order 'label s lam vnl wht .5 x 1.5" - TTSL-53' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1219-ND.
LABEL S LAM VNL WHT 1.0 X 1.5" - TTSL-54
 Order 'label s lam vnl wht 1.0 x 1.5" - TTSL-54' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1220-ND.
LABEL S LAM VNL WHT 2.00 X 1.50" - TTSL-3
 Order 'label s lam vnl wht 2.00 x 1.50" - TTSL-3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1217-ND.
LABEL S LAM VNL WHT 1.0 X 2.44" - TTSL-56
 Order 'label s lam vnl wht 1.0 x 2.44" - TTSL-56' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1221-ND.
LABEL S LAM VNL WHT 1.0 X 3.94" - TTSL-58
 Order 'label s lam vnl wht 1.0 x 3.94" - TTSL-58' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1222-ND.
LABEL S LAM VNL WHT 1.0 X 3.94" - TTSL-6
 Order 'label s lam vnl wht 1.0 x 3.94" - TTSL-6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1223-ND.
LABEL S LAM VNL WHT 2.0 X 3.94" - TTSL-7
 Order 'label s lam vnl wht 2.0 x 3.94" - TTSL-7' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1224-ND.
LABEL S LAM VNL WHT 1.00 X 2.44" - TTSL-4
 Order 'label s lam vnl wht 1.00 x 2.44" - TTSL-4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1267-ND.
LABEL S LAM VNL WHT 0.80 X 0.94" - TTSL-247
 Order 'label s lam vnl wht 0.80 x 0.94" - TTSL-247' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-247-ND.
LABEL S LAM VNL WHT 1.00 X 0.75" - TTSL-249
 Order 'label s lam vnl wht 1.00 x 0.75" - TTSL-249' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-249-ND.
LABEL S LAM VNL WHT 2.0 X 3.94" - TTSL-7P
 Order 'label s lam vnl wht 2.0 x 3.94" - TTSL-7P' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-7P-ND.
LABEL S LAM DM VNL WHT 1X.5" - PDL-19-1
 Order 'label s lam dm vnl wht 1x.5" - PDL-19-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PDL-19-1-ND.
LABEL S LAM DM DST VNL WHT 1X.5" - PDL-21-1
 Order 'label s lam dm dst vnl wht 1x.5" - PDL-21-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PDL-21-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LABEL S LAM VNL WHT 0.80 X 0.94" - TTSL-247 Next: LABEL S LAM VNL WHT 1.0 X 2.44" - TTSL-56