LABEL S LAM VNL WHT 2.00 X 1.50" - TTSL-3
| Digi-Key Part Number | 298-1217-ND |
1000 |
.10487 |
Extended Price
104.87 |
| Manufacturer Part Number | TTSL-3 | |||
| Description | LABEL S LAM VNL WHT 2.00 X 1.50" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTSL-3 |
| Vendor | Panduit |
| Category | Printers, Paper, Labels |
| Material | Vinyl |
| Width | 2.000 in [Nom] |
| Height | 1.500 in [Nom] |
| Other Names |
TTSL 3 TTSL3 298 1217 ND 2981217ND 298-1217 |
LABEL S LAM VNL WHT 2.00 X 1.50" - TTSL-3 (298-1217-ND)
Related parts:LABEL S LAM VNL WHT 2 X 2.44" - TTSL-5
Order 'label s lam vnl wht 2 x 2.44" - TTSL-5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1218-ND.
LABEL S LAM VNL WHT 0.50 X 1.50" - TTSL-1
Order 'label s lam vnl wht 0.50 x 1.50" - TTSL-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1214-ND.
LABEL S LAM VNL WHT 2.00 X 1.50" - TTSL-3
Order 'label s lam vnl wht 2.00 x 1.50" - TTSL-3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1217-ND.
LABEL S LAM VNL WHT .5 X 1.5" - TTSL-53
Order 'label s lam vnl wht .5 x 1.5" - TTSL-53' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1219-ND.
LABEL S LAM VNL WHT 1.0 X 1.5" - TTSL-54
Order 'label s lam vnl wht 1.0 x 1.5" - TTSL-54' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1220-ND.
LABEL S LAM VNL WHT 1.0 X 2.44" - TTSL-56
Order 'label s lam vnl wht 1.0 x 2.44" - TTSL-56' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1221-ND.
LABEL S LAM VNL WHT 1.0 X 3.94" - TTSL-58
Order 'label s lam vnl wht 1.0 x 3.94" - TTSL-58' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1222-ND.
LABEL S LAM VNL WHT 1.0 X 3.94" - TTSL-6
Order 'label s lam vnl wht 1.0 x 3.94" - TTSL-6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1223-ND.
LABEL S LAM VNL WHT 2.0 X 3.94" - TTSL-7
Order 'label s lam vnl wht 2.0 x 3.94" - TTSL-7' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1224-ND.
LABEL S LAM VNL WHT 1.00 X 2.44" - TTSL-4
Order 'label s lam vnl wht 1.00 x 2.44" - TTSL-4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1267-ND.
LABEL S LAM VNL WHT 0.80 X 0.94" - TTSL-247
Order 'label s lam vnl wht 0.80 x 0.94" - TTSL-247' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-247-ND.
LABEL S LAM VNL WHT 1.00 X 0.75" - TTSL-249
Order 'label s lam vnl wht 1.00 x 0.75" - TTSL-249' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-249-ND.
LABEL S LAM VNL WHT 2.0 X 3.94" - TTSL-7P
Order 'label s lam vnl wht 2.0 x 3.94" - TTSL-7P' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTSL-7P-ND.
LABEL S LAM VNL WHITE 1X1.5" - TTSL-2
Order 'label s lam vnl white 1x1.5" - TTSL-2' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1266-ND.
LABEL S LAM DM VNL WHT 1X.5" - PDL-19-1
Order 'label s lam dm vnl wht 1x.5" - PDL-19-1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PDL-19-1-ND.
Send this link via E-Mail
Help With This Screen