Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LABEL TT WHITE 1.0"X.5" - TTC8KW-10 - Printers, Paper, Labels

Digi-Key Part Number 298-1208-ND
Price Break
10000
Unit Price
.11387
Extended Price
1138.70
Manufacturer Part NumberTTC8KW-10
DescriptionLABEL TT WHITE 1.0"X.5"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTTC8KW-10
VendorPanduit
CategoryPrinters, Paper, Labels
Other Names TTC8KW 10
TTC8KW10
298 1208 ND
2981208ND
298-1208


Image of LABEL TT WHITE 1.0"X.5" - TTC8KW-10

LABEL TT WHITE 1.0"X.5" - TTC8KW-10 (298-1208-ND) - Printers, Paper, Labels

Related parts Printers, Paper, Labels:
LABEL TT WHITE 1.0"X.5" - TTC8KW-10
 Order 'label tt white 1.0"x.5" - TTC8KW-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1208-ND.
LABEL TT WHITE .375"X.375" - TTC2KW-10
 Order 'label tt white .375"x.375" - TTC2KW-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1193-ND.
LABEL TT WHITE .5"X.125" - TTC47KW-20
 Order 'label tt white .5"x.125" - TTC47KW-20' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1199-ND.
LABEL TT WHITE .7"X.375" - TTC48KW-10
 Order 'label tt white .7"x.375" - TTC48KW-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1201-ND.
LABEL TT WHITE 1.0"X.38" - TTC7KW-10
 Order 'label tt white 1.0"x.38" - TTC7KW-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1205-ND.
LABEL TT WHITE 1.0"X.5" - TTC8T-10
 Order 'label tt white 1.0"x.5" - TTC8T-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1209-ND.
LABEL TT POLY SLV 1.00" X 0.50" - TTC8YS-10
 Order 'label tt poly slv 1.00" x 0.50" - TTC8YS-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1211-ND.
LABEL POLY WHITE 1" X .25" - C100X025YJC
 Order 'label poly white 1" x .25" - C100X025YJC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C100X025YJC-ND.
LABEL POLY WHITE 1" X .50" - C100X050YJC
 Order 'label poly white 1" x .50" - C100X050YJC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number C100X050YJC-ND.
LABEL INK JET CLOTH .75 X .5" - JL3C-10
 Order 'label ink jet cloth .75 x .5" - JL3C-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number JL3C-10-ND.
LABEL LAM VNL 1/0-250MCM 1"X6.5" - S100X650VAC
 Order 'label lam vnl 1/0-250mcm 1"x6.5" - S100X650VAC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S100X650VAC-ND.
LABEL TT TED WHT 1.25 X 0.38" - TTC10T-10
 Order 'label tt ted wht 1.25 x 0.38" - TTC10T-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC10T-10-ND.
LABEL TT POLY WHT 1.25 X 0.38" - TTC10Y-10
 Order 'label tt poly wht 1.25 x 0.38" - TTC10Y-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC10Y-10-ND.
LABEL TT POLY WHT 1.50 X 0.50" - TTC12Y-10
 Order 'label tt poly wht 1.50 x 0.50" - TTC12Y-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC12Y-10-ND.
LABEL TT POLY WHT 1.50 X 0.75" - TTC13Y-10
 Order 'label tt poly wht 1.50 x 0.75" - TTC13Y-10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TTC13Y-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LABEL TT WHITE 1.0"X.38" - TTC7KW-10 Next: LABEL TT WHITE 1.0"X.5" - TTC8T-10