Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC47K-20
LABEL TT TAN .5"X.125" - TTC47K-20 - Computers, Office - Components, Accessories
| Digi-Key Part Number | 298-1198-ND |
20000 |
.04931 |
Extended Price
986.20 |
| Manufacturer Part Number | TTC47K-20 | |||
| Description | LABEL TT TAN .5"X.125" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC47K-20 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | Tan |
| Label Size | 0.5" x 0.125" (12.7mm x 3.2mm) |
| Material | Polyimide |
| Packaging | Roll |
| Quantity | - |
| Label Type | Component |
| Type | Label |
| For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E |
| Other Names |
TTC47K 20 TTC47K20 298 1198 ND 2981198ND 298-1198 |
LABEL TT TAN .5"X.125" - TTC47K-20 (298-1198-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC47K-20Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC47K-20
Order 'label tt tan .5"x.125" - TTC47K-20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1198-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC47KW-20
Order 'label tt white .5"x.125" - TTC47KW-20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1199-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3K-10
Order 'label tt tan .5"x.44" - TTC3K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1194-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC2K-10
Order 'label tt tan .375"x.375" - TTC2K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1192-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC48K-10
Order 'label tt tan .7"x.375" - TTC48K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1200-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC7K-10
Order 'label tt tan 1.0"x.38" - TTC7K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1204-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC8K-10
Order 'label tt tan 1.0"x.5" - TTC8K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1207-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3KW-10
Order 'label tt wht .5"x.44" - TTC3KW-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1195-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC18K-2.5
Order 'label tt polymide tan 2.0"x.25" - TTC18K-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1183-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTSL17VC3-.5
Order 'label tt s lam wht 2.0 x 7.44" - TTSL17VC3-.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTSL17VC3-.5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC11K-10
Order 'label tt polymide tan 1.5"x.25" - TTC11K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1180-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC1K-10
Order 'label tt polymide tan .25"x.25" - TTC1K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1186-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC23K-2.5
Order 'label tt polymide tan 3.0"x.25" - TTC23K-2.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1189-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC29Y-5
Order 'label tt poly wht 3.25 x 0.63" - TTC29Y-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC29Y-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC33P-.5
Order 'label tt paper wht 3.63 x 5.79" - TTC33P-.5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC33P-.5-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC47K-20
Send this link via E-Mail
Help With This Screen
