Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3K-10
LABEL TT TAN .5"X.44" - TTC3K-10 - Computers, Office - Components, Accessories
| Digi-Key Part Number | 298-1194-ND |
10000 |
.07233 |
Extended Price
723.30 |
| Manufacturer Part Number | TTC3K-10 | |||
| Description | LABEL TT TAN .5"X.44" | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC3K-10 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | Tan |
| Label Size | 0.5" x 0.44" (12.7mm x 11.2mm) |
| Material | Polyimide |
| Packaging | Roll |
| Quantity | - |
| Label Type | Component |
| Type | Label |
| For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E |
| Other Names |
TTC3K 10 TTC3K10 298 1194 ND 2981194ND 298-1194 |
LABEL TT TAN .5"X.44" - TTC3K-10 (298-1194-ND) - Computers, Office - Components, Accessories
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3K-10Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3K-10
Order 'label tt tan .5"x.44" - TTC3K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1194-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3KW-10
Order 'label tt wht .5"x.44" - TTC3KW-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1195-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC2K-10
Order 'label tt tan .375"x.375" - TTC2K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1192-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC48K-10
Order 'label tt tan .7"x.375" - TTC48K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1200-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC47K-20
Order 'label tt tan .5"x.125" - TTC47K-20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1198-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3Y-10
Order 'label tt poly white .5"x.44" - TTC3Y-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1196-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3YS-10
Order 'label tt poly slvr .5"x.44" - TTC3YS-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1197-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC7K-10
Order 'label tt tan 1.0"x.38" - TTC7K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1204-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC8K-10
Order 'label tt tan 1.0"x.5" - TTC8K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1207-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC2KW-10
Order 'label tt white .375"x.375" - TTC2KW-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1193-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC48KW-10
Order 'label tt white .7"x.375" - TTC48KW-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1201-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC9Y-10
Order 'label tt poly white 1.25x.25" - TTC9Y-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTC9Y-10-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC47KW-20
Order 'label tt white .5"x.125" - TTC47KW-20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1199-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC11K-10
Order 'label tt polymide tan 1.5"x.25" - TTC11K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1180-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC1K-10
Order 'label tt polymide tan .25"x.25" - TTC1K-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1186-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component TTC3K-10
Send this link via E-Mail
Help With This Screen
