COUNTING DIAL W/BRAKE BLACK - H-494-3 - Potentiometers, Variable Resistors
| Digi-Key Part Number | H-494-3-ND |
1 25 50 100 250 500 1000 |
28.80000 22.40000 18.33000 15.51000 14.40000 13.43996 12.60000 |
Extended Price
28.80 560.00 916.50 1551.00 3600.00 6719.98 12600.00 |
| Manufacturer Part Number | H-494-3 | |||
| Description | COUNTING DIAL W/BRAKE BLACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H-494-3 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Type | Counting Dial |
| Dial Divisions | 100 [Nom] |
| Shape | Round |
| Material | Metal |
| Finish | Chrome |
| Color | Black |
| Marking | White on black background |
| Shaft Diameter | 6.35 mm [Nom] |
| Diameter | 25.4000 mm [Typ] |
| Has Digi-Reel | Not TR |
| Number of Turns | 30 [Max] |
| T073 Catalog Page | 0 [Nom] |
| Weight | 7.0000 g [Nom] |
| Other Names |
H 494 3 H4943 |
H-494-3 Specification Sheet
COUNTING DIAL W/BRAKE BLACK - H-494-3 (H-494-3-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:COUNTING DIAL W/BRAKE BLACK - H-494-3
Order 'counting dial w/brake black - H-494-3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-494-3-ND.
COUNTING DIAL W/BRAKE CLEAR - H-492-3
Order 'counting dial w/brake clear - H-492-3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-492-3-ND.
COUNTING DIAL W/CLICK BRAKE - H-22-6A
Order 'counting dial w/click brake - H-22-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-ND.
COUNTING DIAL 0-20 TURNS - H-46-6A
Order 'counting dial 0-20 turns - H-46-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-46-6A-ND.
SCALE DIAL W/BRAKE 46MM 10 TURN - H-550-6A-1
Order 'scale dial w/brake 46mm 10 turn - H-550-6A-1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-550-6A-1-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6A
Order 'dial scale 10 turn concentric - CT-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6M
Order 'dial scale 10 turn concentric - CT-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6A
Order 'dial scale 10 turn concentric - CT-26-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6M
Order 'dial scale 10 turn concentric - CT-26-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-3A
Order 'dial scale 15 turn concentric - H-22-3A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-3A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6A-B
Order 'dial scale 15 turn concentric - H-22-6A-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-B-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6M
Order 'dial scale 15 turn concentric - H-22-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6A
Order 'dial scale 15 turn concentric - H-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6M
Order 'dial scale 15 turn concentric - H-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6M-ND.
CONN MOD 3 POS FEMALE SMD - 70AAJ-3-F0
Order 'conn mod 3 pos female smd - 70AAJ-3-F0' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 70AAJ-3-F0-ND.
Send this link via E-Mail
Help With This Screen