COUNTING DIAL 0-20 TURNS - H-46-6A
| Digi-Key Part Number | H-46-6A-ND |
1 25 50 100 250 500 |
16.90000 16.06000 15.21000 14.37000 14.03000 13.51996 |
Extended Price
16.90 401.50 760.50 1437.00 3507.50 6759.98 |
| Manufacturer Part Number | H-46-6A | |||
| Description | COUNTING DIAL 0-20 TURNS | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-46-6A |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Type | Counting Dial |
| Rotation | 20.0 rev [Nom] |
| Dial Divisions | 100 [Nom] |
| Shape | Round |
| Material | Metal |
| Finish | Chrome |
| Color | Clear |
| Marking | Black on chrome background |
| Fastening Type | Locking Function |
| Shaft Diameter | 6.35 mm [Nom] |
| Diameter | 46.0000 mm [Typ] |
| Has Digi-Reel | Not TR |
| Number of Turns | 20 [Max] |
| T073 Catalog Page | 1742 [Nom] |
| Weight | 73.0000 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 46 6A H466A |
H-46-6A Specification Sheet
COUNTING DIAL 0-20 TURNS - H-46-6A (H-46-6A-ND)
Related parts:COUNTING DIAL 0-20 TURNS - H-46-6A
Order 'counting dial 0-20 turns - H-46-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-46-6A-ND.
COUNTING DIAL W/CLICK BRAKE - H-22-6A
Order 'counting dial w/click brake - H-22-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6A
Order 'dial scale 10 turn concentric - CT-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6A
Order 'dial scale 10 turn concentric - CT-26-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6A-B
Order 'dial scale 15 turn concentric - H-22-6A-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-B-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6A
Order 'dial scale 15 turn concentric - H-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6A-ND.
SCALE DIAL W/BRAKE 46MM 10 TURN - H-550-6A-1
Order 'scale dial w/brake 46mm 10 turn - H-550-6A-1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-550-6A-1-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6M
Order 'dial scale 10 turn concentric - CT-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6M
Order 'dial scale 10 turn concentric - CT-26-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-3A
Order 'dial scale 15 turn concentric - H-22-3A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-3A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6M
Order 'dial scale 15 turn concentric - H-22-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6M
Order 'dial scale 15 turn concentric - H-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6M-ND.
COUNTING DIAL W/BRAKE CLEAR - H-492-3
Order 'counting dial w/brake clear - H-492-3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-492-3-ND.
COUNTING DIAL W/BRAKE BLACK - H-494-3
Order 'counting dial w/brake black - H-494-3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-494-3-ND.
DIAL 20 TURN POS BRAKE BLK ALUM - 3412
Order 'dial 20 turn pos brake blk alum - 3412' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 3412KL-ND.
Send this link via E-Mail
Help With This Screen