COUNTING DIAL W/CLICK BRAKE - H-22-6A
| Digi-Key Part Number | H-22-6A-ND |
1 25 50 100 250 500 1000 |
8.54000 8.12000 7.69000 7.26000 7.09000 6.82998 6.41250 |
Extended Price
8.54 203.00 384.50 726.00 1772.50 3414.99 6412.50 |
| Manufacturer Part Number | H-22-6A | |||
| Description | COUNTING DIAL W/CLICK BRAKE | |||
| Quantity Available | 515 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-22-6A |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Type | Counting Dial |
| Rotation | 15.0 rev [Nom] |
| Dial Divisions | 50 [Nom] |
| Shape | Round |
| Material | Metal |
| Finish | Chrome |
| Color | Clear |
| Marking | Black on chrome background |
| Fastening Type | Locking Function |
| Shaft Diameter | 6.35 mm [Nom] |
| Diameter | 22.2000 mm [Typ] |
| Has Digi-Reel | Not TR |
| Number of Turns | 15 [Max] |
| T073 Catalog Page | 1742 [Nom] |
| Weight | 15.0000 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 22 6A H226A |
H-22-6A Specification Sheet
COUNTING DIAL W/CLICK BRAKE - H-22-6A (H-22-6A-ND)
Related parts:COUNTING DIAL W/CLICK BRAKE - H-22-6A
Order 'counting dial w/click brake - H-22-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-ND.
COUNTING DIAL 0-20 TURNS - H-46-6A
Order 'counting dial 0-20 turns - H-46-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-46-6A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6A-B
Order 'dial scale 15 turn concentric - H-22-6A-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-B-ND.
COUNTING DIAL W/BRAKE CLEAR - H-492-3
Order 'counting dial w/brake clear - H-492-3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-492-3-ND.
COUNTING DIAL W/BRAKE BLACK - H-494-3
Order 'counting dial w/brake black - H-494-3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-494-3-ND.
SCALE DIAL W/BRAKE 46MM 10 TURN - H-550-6A-1
Order 'scale dial w/brake 46mm 10 turn - H-550-6A-1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-550-6A-1-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6A
Order 'dial scale 10 turn concentric - CT-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6A
Order 'dial scale 10 turn concentric - CT-26-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-3A
Order 'dial scale 15 turn concentric - H-22-3A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-3A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6M
Order 'dial scale 15 turn concentric - H-22-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6A
Order 'dial scale 15 turn concentric - H-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6M
Order 'dial scale 10 turn concentric - CT-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6M
Order 'dial scale 10 turn concentric - CT-26-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6M
Order 'dial scale 15 turn concentric - H-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6M-ND.
FUSE PTC RESETTABLE 6A HOLD - MF-R600
Order 'fuse ptc resettable 6a hold - MF-R600' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R600-ND.
Send this link via E-Mail
Help With This Screen