DIAL SCALE 15 TURN CONCENTRIC - H-22-6A-B
| Digi-Key Part Number | H-22-6A-B-ND |
1 25 50 100 250 500 1000 5000 |
11.54000 8.87480 7.84900 7.43850 7.18200 6.92550 6.66900 6.41250 |
Extended Price
11.54 221.87 392.45 743.85 1795.50 3462.75 6669.00 32062.50 |
| Manufacturer Part Number | H-22-6A-B | |||
| Description | DIAL SCALE 15 TURN CONCENTRIC | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-22-6A-B |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Type | Counting Dial |
| Rotation | 15.0 rev [Nom] |
| Dial Divisions | 50 [Nom] |
| Shape | Round |
| Material | Metal |
| Finish | Chrome |
| Color | Black |
| Color | Chrome |
| Color | Black Chrome |
| Marking | Black on chrome background |
| Marking | White on black background |
| Marking | Black on chrome background, White on black background |
| Fastening Type | Locking Function |
| Shaft Diameter | 6.35 mm [Nom] |
| Diameter | 22.2000 mm [Typ] |
| Has Digi-Reel | Not TR |
| Number of Turns | 15 [Max] |
| T073 Catalog Page | 1742 [Nom] |
| Weight | 15.0000 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 22 6A B H226AB |
H-22-6A-B Specification Sheet
DIAL SCALE 15 TURN CONCENTRIC - H-22-6A-B (H-22-6A-B-ND)
Related parts:DIAL SCALE 15 TURN CONCENTRIC - H-22-6A-B
Order 'dial scale 15 turn concentric - H-22-6A-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-B-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-3A
Order 'dial scale 15 turn concentric - H-22-3A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-3A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6M
Order 'dial scale 15 turn concentric - H-22-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6A
Order 'dial scale 15 turn concentric - H-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6A
Order 'dial scale 10 turn concentric - CT-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6A
Order 'dial scale 10 turn concentric - CT-26-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6M
Order 'dial scale 15 turn concentric - H-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6M
Order 'dial scale 10 turn concentric - CT-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6M
Order 'dial scale 10 turn concentric - CT-26-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - 018-1-11
Order 'dial scale 15 turn concentric - 018-1-11' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP018-1-11-ND.
DIAL SCALE 15 TURN CONCENTRIC - 021-1-11
Order 'dial scale 15 turn concentric - 021-1-11' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP021-1-11-ND.
DIAL SCALE 10 TURN CONCENTRIC - 411
Order 'dial scale 10 turn concentric - 411' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 411KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 412
Order 'dial scale 10 turn concentric - 412' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 412KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 461
Order 'dial scale 10 turn concentric - 461' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 461KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 462
Order 'dial scale 10 turn concentric - 462' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 462KL-ND.
Send this link via E-Mail
Help With This Screen