DIAL DIGITAL READOUT - E15-2-11
| Digi-Key Part Number | E15-2-11-ND |
1 |
34.62000 |
Extended Price
34.62 |
| Manufacturer Part Number | E15-2-11 | |||
| Description | DIAL DIGITAL READOUT | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E15-2-11 |
| Vendor | Precision Electronic Components Ltd. |
| Category | Potentiometers, Variable Resistors |
| Type | Counting Dial, 4 Digit |
| Rotation | 100.0 rev [Nom] |
| Resolution Rate | 0.20% |
| Shape | Rectangular |
| Finish | Anodized |
| Color | Clear |
| Marking | White on black background |
| Fastening Type | Two 4-40 Set Screws |
| Shaft Diameter | 6.35 mm [Nom] |
| Diameter | 25.4000 mm [Typ] |
| Number of Digits | 4.00 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E15 2 11 E15211 |
E15-2-11 Specification Sheet
DIAL DIGITAL READOUT - E15-2-11 (E15-2-11-ND)
Related parts:DIAL DIGITAL READOUT - E15-2-11
Order 'dial digital readout - E15-2-11' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number E15-2-11-ND.
DIAL DIGITAL WITH KEY - E15-1-11
Order 'dial digital with key - E15-1-11' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number E15-1-11-ND.
POT 15.0K OHM CARBON 2 WATT - RV4LAYSA153A
Order 'pot 15.0k ohm carbon 2 watt - RV4LAYSA153A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L153C-ND.
POT 35.0K OHM CARBON 2 WATT - RV4LAYSA353A
Order 'pot 35.0k ohm carbon 2 watt - RV4LAYSA353A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L353C-ND.
POT 150 OHM CARBON 2 WATT - RV4NAYSD151A
Order 'pot 150 ohm carbon 2 watt - RV4NAYSD151A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N151C-ND.
POT 1.5K OHM CARBON 2 WATT - RV4NAYSD152A
Order 'pot 1.5k ohm carbon 2 watt - RV4NAYSD152A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N152C-ND.
POT 15.0K OHM CARBON 2 WATT - RV4NAYSD153A
Order 'pot 15.0k ohm carbon 2 watt - RV4NAYSD153A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N153C-ND.
POT 35.0K OHM CARBON 2 WATT - RV4NAYSD353A
Order 'pot 35.0k ohm carbon 2 watt - RV4NAYSD353A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N353C-ND.
POT 7.5K OHM CARBON 2 WATT - RV4NAYSD752A
Order 'pot 7.5k ohm carbon 2 watt - RV4NAYSD752A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N752C-ND.
POT 5.0 MEG OHM CARBON 1/2 WATT - RV6LAYSA505A
Order 'pot 5.0 meg ohm carbon 1/2 watt - RV6LAYSA505A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L505C-ND.
POT 5.0 MEG OHM CARBON 1/2 WATT - RV6NAYSD505A
Order 'pot 5.0 meg ohm carbon 1/2 watt - RV6NAYSD505A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N505C-ND.
POT 2W TEN TURN WW 100 OHM - GU1011S26
Order 'pot 2w ten turn ww 100 ohm - GU1011S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1011S26-ND.
POT 2W TEN TURN WW 1K OHM - GU1021S26
Order 'pot 2w ten turn ww 1k ohm - GU1021S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1021S26-ND.
POT 2W TEN TURN WW 10K OHM - GU1031S26
Order 'pot 2w ten turn ww 10k ohm - GU1031S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1031S26-ND.
POT 2W TEN TURN WW 100K OHM - GU1041S26
Order 'pot 2w ten turn ww 100k ohm - GU1041S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1041S26-ND.
Send this link via E-Mail
Help With This Screen