DIAL SCALE 10 TURN CONCENTRIC - 461
| Digi-Key Part Number | 461KL-ND |
1 5 10 50 |
19.72000 18.31000 16.90200 12.67660 |
Extended Price
19.72 91.55 169.02 633.83 |
| Manufacturer Part Number | 461 | |||
| Description | DIAL SCALE 10 TURN CONCENTRIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 461 |
| Vendor | Kilo International |
| Category | Potentiometers, Variable Resistors |
| Type | Scale Dials |
| Rotation | 10.0 rev [Nom] |
| Resolution Rate | Calibrated |
| Shape | Round |
| Material | Aluminum, Machined |
| Finish | Anodized |
| Color | Clear |
| Marking | Black on chrome background |
| Fastening Type | Locking Function |
| Shaft Diameter | 6.35 mm [Nom] |
| Diameter | 25.4000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
461 461 461KL ND 461KLND 461KL |
461 Specification Sheet
DIAL SCALE 10 TURN CONCENTRIC - 461 (461KL-ND)
Related parts :DIAL SCALE 10 TURN CONCENTRIC - 461
Order 'dial scale 10 turn concentric - 461' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 461KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 411
Order 'dial scale 10 turn concentric - 411' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 411KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 412
Order 'dial scale 10 turn concentric - 412' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 412KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 462
Order 'dial scale 10 turn concentric - 462' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 462KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6A
Order 'dial scale 10 turn concentric - CT-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6M
Order 'dial scale 10 turn concentric - CT-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6A
Order 'dial scale 10 turn concentric - CT-26-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6M
Order 'dial scale 10 turn concentric - CT-26-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - 011-1-11
Order 'dial scale 10 turn concentric - 011-1-11' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP011-1-11-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-3A
Order 'dial scale 15 turn concentric - H-22-3A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-3A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6A-B
Order 'dial scale 15 turn concentric - H-22-6A-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6A-B-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-22-6M
Order 'dial scale 15 turn concentric - H-22-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-22-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6A
Order 'dial scale 15 turn concentric - H-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6A-ND.
DIAL SCALE 15 TURN CONCENTRIC - H-23-6M
Order 'dial scale 15 turn concentric - H-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-23-6M-ND.
DIAL SCALE 15 TURN CONCENTRIC - 018-1-11
Order 'dial scale 15 turn concentric - 018-1-11' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP018-1-11-ND.
Send this link via E-Mail
Help With This Screen