DIAL 20 TURN POS BRAKE CLR ALUM - 316-11 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3462KL-ND |
1 5 10 50 |
18.52000 17.20000 15.87600 11.90700 |
Extended Price
18.52 86.00 158.76 595.35 |
| Manufacturer Part Number | 316-11 | |||
| Description | DIAL 20 TURN POS BRAKE CLR ALUM | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 316-11 |
| Vendor | Kilo International |
| Category | Potentiometers, Variable Resistors |
| Type | Scale Dials |
| Rotation | 20.0 rev [Nom] |
| Resolution Rate | Calibrated |
| Shape | Round |
| Material | Aluminum, Machined |
| Finish | Anodized |
| Color | Clear |
| Marking | White on black background |
| Fastening Type | Locking Function |
| Shaft Diameter | 6.35 mm [Nom] |
| Diameter | 25.4000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
316 11 31611 3462KL ND 3462KLND 3462KL |
DIAL 20 TURN POS BRAKE CLR ALUM - 316-11 (3462KL-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:DIAL 20 TURN POS BRAKE CLR ALUM - 316-11
Order 'dial 20 turn pos brake clr alum - 316-11' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 3462KL-ND.
DIAL 20 TURN POS BRAKE BLK ALUM - 3412
Order 'dial 20 turn pos brake blk alum - 3412' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 3412KL-ND.
COUNTING DIAL 0-20 TURNS - H-46-6A
Order 'counting dial 0-20 turns - H-46-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-46-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - 411
Order 'dial scale 10 turn concentric - 411' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 411KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 412
Order 'dial scale 10 turn concentric - 412' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 412KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 461
Order 'dial scale 10 turn concentric - 461' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 461KL-ND.
DIAL SCALE 10 TURN CONCENTRIC - 462
Order 'dial scale 10 turn concentric - 462' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 462KL-ND.
DIAL SCALE 1TURN CALIBRATED ALUM - 512
Order 'dial scale 1turn calibrated alum - 512' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 512KL-ND.
DIAL SCALE 1TURN CALIBRATED ALUM - 561
Order 'dial scale 1turn calibrated alum - 561' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 561KL-ND.
DIAL SCALE 1TURN CALIBRATED ALUM - 562
Order 'dial scale 1turn calibrated alum - 562' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 562KL-ND.
DIAL SCALE 1TURN UNCALIBRTD ALUM - 662
Order 'dial scale 1turn uncalibrtd alum - 662' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 662KL-ND.
SCALE DIAL W/BRAKE 46MM 10 TURN - H-550-6A-1
Order 'scale dial w/brake 46mm 10 turn - H-550-6A-1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-550-6A-1-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6A
Order 'dial scale 10 turn concentric - CT-23-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6A-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-23-6M
Order 'dial scale 10 turn concentric - CT-23-6M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-23-6M-ND.
DIAL SCALE 10 TURN CONCENTRIC - CT-26-6A
Order 'dial scale 10 turn concentric - CT-26-6A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CT-26-6A-ND.
Send this link via E-Mail
Help With This Screen