SWITCH KNOB RIBBED 1.37" PKX SER - PKX110B1/4
Knob Hardware, Fasteners, Accessory Plastic Ribbed Tyco Electronics PKX110B1/4
| Digi-Key Part Number | PKX110B1/4-ND |
250 |
7.23352 |
Extended Price
1808.38 |
| Manufacturer Part Number | PKX110B1/4 | |||
| Description | SWITCH KNOB RIBBED 1.37" PKX SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PKX110B1/4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 1.120" (28.45mm), 1.370" (34.80mm) Skirt |
| Height | 0.705" (17.91mm) |
| Indicator | Dot on Top |
| Material | Plastic |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical with Skirt |
| Type | Ribbed |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PKX110B1 4 PKX110B14 |
PKX110B1/4 Specification Sheet
SWITCH KNOB RIBBED 1.37" PKX SER - PKX110B1/4 (PKX110B1/4-ND)
Related parts Knob Hardware, Fasteners, Accessory Plastic Ribbed Tyco Electronics PKX110B1/4SWITCH KNOB RIBBED 1.37" PKX SER - PKX110B1/4
Order 'switch knob ribbed 1.37" pkx ser - PKX110B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKX110B1/4-ND.
SWITCH KNOB RIBBED 1.17" PKX SER - PKX100B1/4
Order 'switch knob ribbed 1.17" pkx ser - PKX100B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKX100B1/4-ND.
SWITCH KNOB RIBBED 1.576"PKX SER - PKX130B1/4
Order 'switch knob ribbed 1.576"pkx ser - PKX130B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKX130B1/4-ND.
SWITCH KNOB RIBBED 0.59" PKX SER - PKX50B1/4
Order 'switch knob ribbed 0.59" pkx ser - PKX50B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKX50B1/4-ND.
SWITCH KNOB RIBBED 0.787" PKX SE - PKX60B1/4
Order 'switch knob ribbed 0.787" pkx se - PKX60B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKX60B1/4-ND.
SWITCH KNOB RIBBED 0.59" PKX SER - PKX50B1/8
Order 'switch knob ribbed 0.59" pkx ser - PKX50B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKX50B1/8-ND.
SWITCH KNOB STRGHT 1.122"PKS SER - PKS1104B1/4
Order 'switch knob strght 1.122"pks ser - PKS1104B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKS1104B1/4-ND.
SWITCH KNOB RIBBED .795" W/SKIRT - PKA50B1/4
Order 'switch knob ribbed .795" w/skirt - PKA50B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1723-ND.
SWITCH KNOB RIBBED 0.799" W/SKIR - PKA55B1/4
Order 'switch knob ribbed 0.799" w/skir - PKA55B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKA55B1/4-ND.
SWITCH KNOB RIBBED .98" W/SKIRT - PKA70B1/4
Order 'switch knob ribbed .98" w/skirt - PKA70B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1725-ND.
SWITCH KNOB RIBBED 1.375"W/SKIRT - PKA90B1/4
Order 'switch knob ribbed 1.375"w/skirt - PKA90B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1726-ND.
SWITCH KNOB RIBBED .787" W/SKIRT - PKAP50B1/4
Order 'switch knob ribbed .787" w/skirt - PKAP50B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1727-ND.
SWITCH KNOB RIBBED .976" W/SKIRT - PKAP70B1/4
Order 'switch knob ribbed .976" w/skirt - PKAP70B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1728-ND.
SWITCH KNOB RIBBED 0.787" PKX SE - PKX60B1/8
Order 'switch knob ribbed 0.787" pkx se - PKX60B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PKX60B1/8-ND.
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KE500AB1/4
Order 'switch knob strght 0.5"ntrl blck - KE500AB1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KE500AB1/4-ND.
Options for Knob Hardware, Fasteners, Accessory Plastic Ribbed Tyco Electronics PKX110B1/4
Send this link via E-Mail
Help With This Screen
