SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/4
| Digi-Key Part Number | PKD60B1/4-ND |
500 |
2.05500 |
Extended Price
1027.50 |
| Manufacturer Part Number | PKD60B1/4 | |||
| Description | SWITCH KNOB STRGHT 0.8" W/SKIRT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PKD60B1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Skirted Round |
| Knob Type | Knurled, Side Indicator |
| Material | Phenolic |
| Color | Black |
| Fastening Type | One 6-32 Set Screw |
| Finish | Gloss |
| Diameter | 14.4000 mm [Typ] |
| Height | 14.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PKD60B1 4 PKD60B14 |
PKD60B1/4 Specification Sheet
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/4 (PKD60B1/4-ND)
Related parts:SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/4
Order 'switch knob strght 0.8" w/skirt - PKD60B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B1/4-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/8
Order 'switch knob strght 0.8" w/skirt - PKD60B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B1/8-ND.
SWITCH KNOB STRGHT 1.29"W/SKIRT - PKD100B1/4
Order 'switch knob strght 1.29"w/skirt - PKD100B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD100B1/4-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B101/4
Order 'switch knob strght 0.8" w/skirt - PKD60B101/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B101/4-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B101/8
Order 'switch knob strght 0.8" w/skirt - PKD60B101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B101/8-ND.
SWITCH KNOB STRGHT 0.75" NATURAL - KB700A1/4
Order 'switch knob strght 0.75" natural - KB700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB700A1/4-ND.
SWITCH KNOB STRGHT 0.75" BLACK - KB700B1/4
Order 'switch knob strght 0.75" black - KB700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB700B1/4-ND.
SWITCH KNOB STRGHT 0.93" BLACK - KB900B1/4
Order 'switch knob strght 0.93" black - KB900B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB900B1/4-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KBS500A101/8
Order 'switch knob strght 0.5" natural - KBS500A101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KBS500A101/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KBS500B101/4
Order 'switch knob strght 0.5" black - KBS500B101/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KBS500B101/4-ND.
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KE500AB1/4
Order 'switch knob strght 0.5"ntrl blck - KE500AB1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KE500AB1/4-ND.
SWITCH KNOB STRGHT .038" BLACK - KFS400B1/8
Order 'switch knob strght .038" black - KFS400B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS400B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KFS500B1/4
Order 'switch knob strght 0.5" black - KFS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS500B1/4-ND.
SWITCH KNOB STRGHT 0.618" BLACK - KFS600B1/4
Order 'switch knob strght 0.618" black - KFS600B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS600B1/4-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KLN500A1/4
Order 'switch knob strght 0.5" natural - KLN500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLN500A1/4-ND.
Send this link via E-Mail
Help With This Screen