SWITCH KNOB FLUTED 1.12" W/SKIRT - PKB70B1/4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 450-1729-ND |
1 10 25 50 100 250 500 1000 |
4.46000 3.96000 3.60000 3.45600 3.09600 2.66400 2.16000 1.91520 |
Extended Price
4.46 39.60 90.00 172.80 309.60 666.00 1080.00 1915.20 |
| Manufacturer Part Number | PKB70B1/4 | |||
| Description | SWITCH KNOB FLUTED 1.12" W/SKIRT | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PKB70B1/4 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.750" (19.10mm), 1.120" (28.30mm) Skirt |
| Height | 0.600" (15.20mm) |
| Indicator | Line on Skirt |
| Material | Plastic |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical with Skirt |
| Type | Fluted |
| Series | PKB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PKB70B1 4 PKB70B14 450 1729 ND 4501729ND 450-1729 |
PKB70B1/4 Specification Sheet
SWITCH KNOB FLUTED 1.12" W/SKIRT - PKB70B1/4 (450-1729-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SWITCH KNOB FLUTED 1.12" W/SKIRT - PKB70B1/4
Order 'switch knob fluted 1.12" w/skirt - PKB70B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1729-ND.
SWITCH KNOB FLUTED 1.5" W/SKIRT - PKB90B1/4
Order 'switch knob fluted 1.5" w/skirt - PKB90B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1730-ND.
SWITCH KNOB FLUTED 1.30" W/SKIRT - PKES120B1/4
Order 'switch knob fluted 1.30" w/skirt - PKES120B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1735-ND.
SWITCH KNOB FLUTED 1.5" W/SKIRT - PKES140B1/4
Order 'switch knob fluted 1.5" w/skirt - PKES140B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKES140B1/4-ND.
SWITCH KNOB FLUTED 1.77" W/SKIRT - PKES150B1/4
Order 'switch knob fluted 1.77" w/skirt - PKES150B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKES150B1/4-ND.
SWITCH KNOB FLUTED .748" W/SKIRT - PKES60B1/4
Order 'switch knob fluted .748" w/skirt - PKES60B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1736-ND.
SWITCH KNOB FLUTED .855" W/SKIRT - PKES70B1/4
Order 'switch knob fluted .855" w/skirt - PKES70B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1738-ND.
SWITCH KNOB FLUTED 1.01" W/SKIRT - PKES90B1/4
Order 'switch knob fluted 1.01" w/skirt - PKES90B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1739-ND.
SWITCH KNOB FLUTED .626" PKE - PKE60B1/4
Order 'switch knob fluted .626" pke - PKE60B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1733-ND.
SWITCH KNOB FLUTED .89" PKE - PKE90B1/4
Order 'switch knob fluted .89" pke - PKE90B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1734-ND.
SWITCH KNOB FLUTED .748" W/SKIRT - PKES60B1/8
Order 'switch knob fluted .748" w/skirt - PKES60B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1737-ND.
SWITCH KNOB PLAIN 0.27"W/O SKIRT - KSS10A
Order 'switch knob plain 0.27"w/o skirt - KSS10A' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KSS10A-ND.
SWITCH KNOB FLUTED 0.626" PKE - PKE60B1/8
Order 'switch knob fluted 0.626" pke - PKE60B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKE60B1/8-ND.
SWITCH KNOB 3 FLUTE NATURAL - K1250A1/4
Order 'switch knob 3 flute natural - K1250A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1250A1/4-ND.
SWITCH KNOB LINE 3 FLUTE 18.8MM - K700A1/4
Order 'switch knob line 3 flute 18.8mm - K700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700A1/4-ND.
Send this link via E-Mail
Help With This Screen