Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KNOB SERR 0.7" W/SKIRT - PK1100B1/8

Digi-Key Part Number PK1100B1/8-ND
Price Break
250
Unit Price
2.83052
Extended Price
707.63
Manufacturer Part NumberPK1100B1/8
DescriptionSWITCH KNOB SERR 0.7" W/SKIRT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPK1100B1/8
VendorAlcoswitch/Tyco Electronics
CategoryPotentiometers, Variable Resistors
TypeStandard
Shaft Diameter3.17 mm [Nom]
ShapeRound
Knob TypeKnurled, Face Indicator
MaterialPhenolic
ColorBlack
Fastening TypeOne 6-32 Set Screw
FinishGloss
Diameter17.8000 mm [Typ]
Height13.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PK1100B1 8
PK1100B18

PK1100B1/8 Specification Sheet

Image of SWITCH KNOB SERR 0.7" W/SKIRT - PK1100B1/8

SWITCH KNOB SERR 0.7" W/SKIRT - PK1100B1/8 (PK1100B1/8-ND)

Related parts:
SWITCH KNOB SERR 0.7" W/SKIRT - PK1100B1/8
 Order 'switch knob serr 0.7" w/skirt - PK1100B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PK1100B1/8-ND.
SWITCH KNOB SERR 0.374" BLACK - KU401B1/8
 Order 'switch knob serr 0.374" black - KU401B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KU401B1/8-ND.
SWITCH KNOB SERR 0.374"BLACK - KU402B1/8
 Order 'switch knob serr 0.374"black - KU402B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KU402B1/8-ND.
SWITCH KNOB SERR 0.5" BLACK - KU500B1/8
 Order 'switch knob serr 0.5" black - KU500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KU500B1/8-ND.
SWITCH KNOB SERR 0.374" BLACK - KUS402B1/8
 Order 'switch knob serr 0.374" black - KUS402B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KUS402B1/8-ND.
SWITCH KNOB SERR 0.5" BLACK - KUS500B1/8
 Order 'switch knob serr 0.5" black - KUS500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KUS500B1/8-ND.
SWITCH KNOB PLAIN 0.27"W/O SKIRT - KSS10A
 Order 'switch knob plain 0.27"w/o skirt - KSS10A' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KSS10A-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B101/8
 Order 'switch knob strght 0.8" w/skirt - PKD60B101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B101/8-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/8
 Order 'switch knob strght 0.8" w/skirt - PKD60B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B1/8-ND.
SWITCH KNOB QUARATE0.669"W/SKIRT - PKF50B1/8
 Order 'switch knob quarate0.669"w/skirt - PKF50B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKF50B1/8-ND.
SWITCH KNOB 3FLUTE 0.5"NATURAL - K500A1/8
 Order 'switch knob 3flute 0.5"natural - K500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500A1/8-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/8
 Order 'switch knob 3flute 0.5" black - K500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/8-ND.
SWITCH KNOB 6FLUTE NATURAL - KA500A1/8
 Order 'switch knob 6flute natural - KA500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KA500A1/8-ND.
SWITCH KNOB 6FLUTE BLACK - KA500B1/8
 Order 'switch knob 6flute black - KA500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KA500B1/8-ND.
SWITCH KNOB 6FLUTE NATURAL - KAS500A1/8
 Order 'switch knob 6flute natural - KAS500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KAS500A1/8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KNOB SERR 0.5" BLACK - KUS500B1/8 Next: SWITCH KNOB SERRATED 0.7" - PK1100B1/4