SWITCH KNOB STRAIGHT .996" - PH15181/4 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Tyco Electronics PH15181/4
| Digi-Key Part Number | PH15181/4-ND |
1000 |
1.19700 |
Extended Price
1197.00 |
| Manufacturer Part Number | PH15181/4 | |||
| Description | SWITCH KNOB STRAIGHT .996" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH15181/4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.996" (25.30mm) |
| Height | 0.669" (16.99mm) |
| Indicator | No Indicator |
| Material | Plastic |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PH15181 4 PH151814 |
PH15181/4 Specification Sheet
SWITCH KNOB STRAIGHT .996" - PH15181/4 (PH15181/4-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Tyco Electronics PH15181/4SWITCH KNOB STRAIGHT .996" - PH15181/4
Order 'switch knob straight .996" - PH15181/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PH15181/4-ND.
SWITCH KNOB STRAIGHT .75" BLACK - KN5700B1/4
Order 'switch knob straight .75" black - KN5700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1708-ND.
SWITCH KNOB STRAIGHT .50" NATURL - KB500A1/4
Order 'switch knob straight .50" naturl - KB500A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1689-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/4
Order 'switch knob straight .50" black - KB500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1691-ND.
SWITCH KNOB STRAIGHT 1.252" NATL - KLN1250A1/4
Order 'switch knob straight 1.252" natl - KLN1250A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1695-ND.
SWITCH KNOB STRAIGHT 1.252" BLK - KLN1250B1/4
Order 'switch knob straight 1.252" blk - KLN1250B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1696-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KLN500B1/4
Order 'switch knob straight .50" black - KLN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1698-ND.
SWITCH KNOB STRAIGHT .74" NATRL - KLN700A1/4
Order 'switch knob straight .74" natrl - KLN700A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1700-ND.
SWITCH KNOB STRAIGHT .74" BLACK - KLN700B1/4
Order 'switch knob straight .74" black - KLN700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1701-ND.
SWITCH KNOB STRAIGHT .937" BLACK - KLN900B1/4
Order 'switch knob straight .937" black - KLN900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1702-ND.
SWITCH KNOB STRAIGHT 1.75" NATRL - KN1751AS1/4
Order 'switch knob straight 1.75" natrl - KN1751AS1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1703-ND.
SWITCH KNOB STRAIGHT 1.75" BLACK - KN1751BS1/4
Order 'switch knob straight 1.75" black - KN1751BS1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1704-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KN500B1/4
Order 'switch knob straight .50" black - KN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1706-ND.
SWITCH KNOB STRAIGHT .75" NATRL - KN700A1/4
Order 'switch knob straight .75" natrl - KN700A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1709-ND.
SWITCH KNOB STRAIGHT .75" BLACK - KN700B1/4
Order 'switch knob straight .75" black - KN700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1710-ND.
Options for Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Tyco Electronics PH15181/4
Send this link via E-Mail
Help With This Screen
