Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KNOB SERR 0.5" BLACK - KU500B1/8 - Potentiometers, Variable Resistors

Digi-Key Part Number KU500B1/8-ND
Price Break
250
Unit Price
6.10500
Extended Price
1526.25
Manufacturer Part NumberKU500B1/8
DescriptionSWITCH KNOB SERR 0.5" BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKU500B1/8
VendorAlcoswitch/Tyco Electronics
CategoryPotentiometers, Variable Resistors
TypeStandard
Shaft Diameter3.17 mm [Nom]
ShapeRound
Knob TypeKnurled, Face Indicator
MaterialAluminum, Machined
ColorBlack
Fastening TypeTwo 6-32 Set Screws
FinishGloss Anodized
Diameter12.7000 mm [Typ]
Height15.200 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KU500B1 8
KU500B18

KU500B1/8 Specification Sheet

Image of SWITCH KNOB SERR 0.5" BLACK - KU500B1/8

SWITCH KNOB SERR 0.5" BLACK - KU500B1/8 (KU500B1/8-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
SWITCH KNOB SERR 0.7" W/SKIRT - PK1100B1/8
 Order 'switch knob serr 0.7" w/skirt - PK1100B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PK1100B1/8-ND.
SWITCH KNOB SERR 0.5" BLACK - KU500B1/8
 Order 'switch knob serr 0.5" black - KU500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KU500B1/8-ND.
SWITCH KNOB SERR 0.374" BLACK - KU401B1/8
 Order 'switch knob serr 0.374" black - KU401B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KU401B1/8-ND.
SWITCH KNOB SERR 0.374"BLACK - KU402B1/8
 Order 'switch knob serr 0.374"black - KU402B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KU402B1/8-ND.
SWITCH KNOB SERR 0.374" BLACK - KUS402B1/8
 Order 'switch knob serr 0.374" black - KUS402B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KUS402B1/8-ND.
SWITCH KNOB SERR 0.5" BLACK - KUS500B1/8
 Order 'switch knob serr 0.5" black - KUS500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KUS500B1/8-ND.
SWITCH KNOB STRGHT 0.5"NTRL-BLCK - KN500AB1/8
 Order 'switch knob strght 0.5"ntrl-blck - KN500AB1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500AB1/8-ND.
SWITCH KNOB STRGHT 0.5"BLCK-NTRL - KN500BA1/8
 Order 'switch knob strght 0.5"blck-ntrl - KN500BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500BA1/8-ND.
SWITCH KNOB STRGHT 0.5" BLCK-NTR - KN501BA1/8
 Order 'switch knob strght 0.5" blck-ntr - KN501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501BA1/8-ND.
SWITCH KNOB STRGHT 0.75"BLCK-NTR - KN701BA1/8
 Order 'switch knob strght 0.75"blck-ntr - KN701BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN701BA1/8-ND.
SWITCH KNOB RIBBED 0.779" W/SKIR - PKA55B1/8
 Order 'switch knob ribbed 0.779" w/skir - PKA55B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKA55B1/8-ND.
SWITCH KNOB RIBBED 0.787" W/SKIR - PKAP50B1/8
 Order 'switch knob ribbed 0.787" w/skir - PKAP50B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKAP50B1/8-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B101/8
 Order 'switch knob strght 0.8" w/skirt - PKD60B101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B101/8-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/8
 Order 'switch knob strght 0.8" w/skirt - PKD60B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B1/8-ND.
SWITCH KNOB STRGHT 0.52" W/SPIN - PKJ50B1/8
 Order 'switch knob strght 0.52" w/spin - PKJ50B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKJ50B1/8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KNOB SERR 0.374"BLACK - KU402B1/8 Next: SWITCH KNOB SERR 0.5" BLACK - KUS500B1/8