SWITCH KNKOB 3FLUTE 0.75" BLACK - KS700B1/4 - Potentiometers, Variable Resistors
| Digi-Key Part Number | KS700B1/4-ND |
250 |
10.56352 |
Extended Price
2640.88 |
| Manufacturer Part Number | KS700B1/4 | |||
| Description | SWITCH KNKOB 3FLUTE 0.75" BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KS700B1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Skirted Round |
| Knob Type | Fluted, Side Indicator |
| Material | Aluminum, Machined |
| Color | Black |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 19.0000 mm [Typ] |
| Height | 15.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KS700B1 4 KS700B14 |
KS700B1/4 Specification Sheet
SWITCH KNKOB 3FLUTE 0.75" BLACK - KS700B1/4 (KS700B1/4-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:SWITCH KNKOB 3FLUTE 0.75" BLACK - KS700B1/4
Order 'switch knkob 3flute 0.75" black - KS700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS700B1/4-ND.
SWITCH DIP 6 POS UNSEALED BLACK - 435166-4
Order 'switch dip 6 pos unsealed black - 435166-4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 435166-4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4
Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1250B1/4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1255BS1/4
Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1255BS1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/4
Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/4-ND.
SWITCH KNOB STRAIGHT .75" BLACK - KN5700B1/4
Order 'switch knob straight .75" black - KN5700B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1708-ND.
SWITCH KNOB STRAIGHT .75" BLACK - KN700B1/4
Order 'switch knob straight .75" black - KN700B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1710-ND.
SWITCH KNOB 3FLUTE 0.5"BLACK - KS500B1/4
Order 'switch knob 3flute 0.5"black - KS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS500B1/4-ND.
SWITCH KNOB 3FLUTE 0.94" BLACK - KS900B1/4
Order 'switch knob 3flute 0.94" black - KS900B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS900B1/4-ND.
SWITCH PB KEYCAP 0.216" BLACK - 1571384-4
Order 'switch pb keycap 0.216" black - 1571384-4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571384-4-ND.
SWITCH KNOB 3FLUTE 0.5" NATURAL - K500A1/4
Order 'switch knob 3flute 0.5" natural - K500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500A1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/8
Order 'switch knob 3flute 0.5" black - K500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/8-ND.
SWITCH KNOB 6FLUTE BLACK - KA700B1/4
Order 'switch knob 6flute black - KA700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KA700B1/4-ND.
SWITCH KNOB 6FLUTE BLACK - KAS500B1/4
Order 'switch knob 6flute black - KAS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KAS500B1/4-ND.
SWITCH KNOB STRGHT 0.75" BLACK - KB700B1/4
Order 'switch knob strght 0.75" black - KB700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB700B1/4-ND.
Send this link via E-Mail
Help With This Screen