Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KNOB 3FLUTE 0.5" NATURAL - KS500A1/4 - Potentiometers, Variable Resistors

Digi-Key Part Number KS500A1/4-ND
Price Break
250
Unit Price
10.56352
Extended Price
2640.88
Manufacturer Part NumberKS500A1/4
DescriptionSWITCH KNOB 3FLUTE 0.5" NATURAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKS500A1/4
VendorAlcoswitch/Tyco Electronics
CategoryPotentiometers, Variable Resistors
TypeStandard
Shaft Diameter6.35 mm [Nom]
ShapeSkirted Round
Knob TypeFluted, Side Indicator
MaterialAluminum, Machined
ColorNatural
Fastening TypeTwo 6-32 Set Screws
FinishGloss Anodized
Diameter12.7000 mm [Typ]
Height15.800 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KS500A1 4
KS500A14

KS500A1/4 Specification Sheet

Image of SWITCH KNOB 3FLUTE 0.5" NATURAL - KS500A1/4

SWITCH KNOB 3FLUTE 0.5" NATURAL - KS500A1/4 (KS500A1/4-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
SWITCH KNOB 3FLUTE 0.5" NATURAL - KS500A1/4
 Order 'switch knob 3flute 0.5" natural - KS500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS500A1/4-ND.
SWITCH KNOB 3FLUTE 0.5" NATURAL - K500A1/4
 Order 'switch knob 3flute 0.5" natural - K500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500A1/4-ND.
SWITCH KNOB 3FLUTE 0.5" NATURAL - KS500A1/8
 Order 'switch knob 3flute 0.5" natural - KS500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS500A1/8-ND.
SWITCH KNOB 3FLUTE 0.75" NATURAL - KS700A1/4
 Order 'switch knob 3flute 0.75" natural - KS700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS700A1/4-ND.
SWITCH KNOB 3FLUTE 0.94" NATURAL - KS900A1/4
 Order 'switch knob 3flute 0.94" natural - KS900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS900A1/4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4
 Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1250B1/4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1255BS1/4
 Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1255BS1/4-ND.
SWITCH KNOB 3FLUTE 0.5"NATURAL - K500A1/8
 Order 'switch knob 3flute 0.5"natural - K500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500A1/8-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/4
 Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/4-ND.
SWITCH KNOB 3FLUTE 0.5"BLACK - KS500B1/4
 Order 'switch knob 3flute 0.5"black - KS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS500B1/4-ND.
SWITCH KNOB 3FLUTE 0.94" BLACK - KS900B1/4
 Order 'switch knob 3flute 0.94" black - KS900B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS900B1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/8
 Order 'switch knob 3flute 0.5" black - K500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/8-ND.
SWITCH KNOB LINE 3 FLUTE 18.8MM - K700A1/4
 Order 'switch knob line 3 flute 18.8mm - K700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700A1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4
 Order 'switch knob line 3 flute 23.8mm - K700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700B1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K900A1/4
 Order 'switch knob line 3 flute 23.8mm - K900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K900A1/4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KNOB 3FLUTE 0.5" NATURAL - K500A1/4 Next: SWITCH KNOB 3FLUTE 0.5" NATURAL - KS500A1/8