SWITCH KNOB STRGHT 0.5"BLCK NTRL - KNS501BA1/8
| Digi-Key Part Number | KNS501BA1/8-ND |
250 |
10.37852 |
Extended Price
2594.63 |
| Manufacturer Part Number | KNS501BA1/8 | |||
| Description | SWITCH KNOB STRGHT 0.5"BLCK NTRL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KNS501BA1/8 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 3.17 mm [Nom] |
| Shape | Skirted Round |
| Knob Type | Knurled, Side Indicator |
| Material | Aluminum, Machined |
| Color | Black/Natural |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 12.7000 mm [Typ] |
| Height | 15.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KNS501BA1 8 KNS501BA18 |
KNS501BA1/8 Specification Sheet
SWITCH KNOB STRGHT 0.5"BLCK NTRL - KNS501BA1/8 (KNS501BA1/8-ND)
Related parts:SWITCH KNOB STRGHT 0.5"BLCK NTRL - KNS501BA1/8
Order 'switch knob strght 0.5"blck ntrl - KNS501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501BA1/8-ND.
SWITCH KNOB STRGHT 0.5"NTRL-BLCK - KN500AB1/8
Order 'switch knob strght 0.5"ntrl-blck - KN500AB1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500AB1/8-ND.
SWITCH KNOB STRGHT 0.5"BLCK-NTRL - KN500BA1/8
Order 'switch knob strght 0.5"blck-ntrl - KN500BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500BA1/8-ND.
SWITCH KNOB STRGHT 0.5" BLCK-NTR - KN501BA1/8
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501BA1/8-ND.
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KNS501BA1/4
Order 'switch knob strght 0.5"ntrl blck - KNS501BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501BA1/4-ND.
SWITCH KNOB STRGHT 0.5"NATURAL - KB500A1/8
Order 'switch knob strght 0.5"natural - KB500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500A1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KB500B1/8
Order 'switch knob strght 0.5" black - KB500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500B1/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KBS500A101/8
Order 'switch knob strght 0.5" natural - KBS500A101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KBS500A101/8-ND.
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KE500AB1/4
Order 'switch knob strght 0.5"ntrl blck - KE500AB1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KE500AB1/4-ND.
SWITCH KNOB STRGHT .038" BLACK - KFS400B1/8
Order 'switch knob strght .038" black - KFS400B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS400B1/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KLN500A1/8
Order 'switch knob strght 0.5" natural - KLN500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLN500A1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KLN500B1/8
Order 'switch knob strght 0.5" black - KLN500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLN500B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KLNS500B1/8
Order 'switch knob strght 0.5" black - KLNS500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLNS500B1/8-ND.
SWITCH KNOB STRGHT 1.75" BLCK-NT - KN1751BA1/4
Order 'switch knob strght 1.75" blck-nt - KN1751BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN1751BA1/4-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KN500A1/8
Order 'switch knob strght 0.5" natural - KN500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500A1/8-ND.
Send this link via E-Mail
Help With This Screen