SWITCH KNOB STRGHT 0.5"NTRL BLCK - KNS501BA1/4
| Digi-Key Part Number | KNS501BA1/4-ND |
250 |
10.37852 |
Extended Price
2594.63 |
| Manufacturer Part Number | KNS501BA1/4 | |||
| Description | SWITCH KNOB STRGHT 0.5"NTRL BLCK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KNS501BA1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Skirted Round |
| Knob Type | Knurled, Side Indicator |
| Material | Aluminum, Machined |
| Color | Natural/Black |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 12.7000 mm [Typ] |
| Height | 15.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KNS501BA1 4 KNS501BA14 |
KNS501BA1/4 Specification Sheet
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KNS501BA1/4 (KNS501BA1/4-ND)
Related parts:SWITCH KNOB STRGHT 0.5"NTRL BLCK - KNS501BA1/4
Order 'switch knob strght 0.5"ntrl blck - KNS501BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501BA1/4-ND.
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KE500AB1/4
Order 'switch knob strght 0.5"ntrl blck - KE500AB1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KE500AB1/4-ND.
SWITCH KNOB STRGHT 1.75" BLCK-NT - KN1751BA1/4
Order 'switch knob strght 1.75" blck-nt - KN1751BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN1751BA1/4-ND.
SWITCH KNOB STRGHT 0.5" BLCK-NTR - KN501BA1/4
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501BA1/4-ND.
SWITCH KNOB STRGHT 0.75" BLCK-NT - KN701BA1/4
Order 'switch knob strght 0.75" blck-nt - KN701BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN701BA1/4-ND.
SWITCH KNOB STRGHT 0.5"BLCK NTRL - KNS501BA1/8
Order 'switch knob strght 0.5"blck ntrl - KNS501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501BA1/8-ND.
SWITCH KNOB STRGHT 0.5"NATURAL - KB500A1/4
Order 'switch knob strght 0.5"natural - KB500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500A1/4-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KB500B1/4
Order 'switch knob strght 0.5" black - KB500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500B1/4-ND.
SWITCH KNOB STRGHT 0.75" NATURAL - KB700A1/4
Order 'switch knob strght 0.75" natural - KB700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB700A1/4-ND.
SWITCH KNOB STRGHT 0.75" BLACK - KB700B1/4
Order 'switch knob strght 0.75" black - KB700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB700B1/4-ND.
SWITCH KNOB STRGHT 0.93" BLACK - KB900B1/4
Order 'switch knob strght 0.93" black - KB900B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB900B1/4-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KBS500B101/4
Order 'switch knob strght 0.5" black - KBS500B101/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KBS500B101/4-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KFS500B1/4
Order 'switch knob strght 0.5" black - KFS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS500B1/4-ND.
SWITCH KNOB STRGHT 0.618" BLACK - KFS600B1/4
Order 'switch knob strght 0.618" black - KFS600B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS600B1/4-ND.
SWITCH KNOB STRGHT 1.25" NATURAL - KLN1250A1/4
Order 'switch knob strght 1.25" natural - KLN1250A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLN1250A1/4-ND.
Send this link via E-Mail
Help With This Screen