SWITCH KNOB STRGHT 0.5" BLACK - KNS501B1/8
| Digi-Key Part Number | KNS501B1/8-ND |
250 |
10.37852 |
Extended Price
2594.63 |
| Manufacturer Part Number | KNS501B1/8 | |||
| Description | SWITCH KNOB STRGHT 0.5" BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KNS501B1/8 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 3.17 mm [Nom] |
| Shape | Skirted Round |
| Knob Type | Knurled, Side Indicator |
| Material | Aluminum, Machined |
| Color | Black |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 12.7000 mm [Typ] |
| Height | 15.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KNS501B1 8 KNS501B18 |
KNS501B1/8 Specification Sheet
SWITCH KNOB STRGHT 0.5" BLACK - KNS501B1/8 (KNS501B1/8-ND)
Related parts:SWITCH KNOB STRGHT 0.5" BLCK-NTR - KN501BA1/8
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501BA1/8-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B101/8
Order 'switch knob strght 0.8" w/skirt - PKD60B101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B101/8-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/8
Order 'switch knob strght 0.8" w/skirt - PKD60B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B1/8-ND.
SWITCH KNOB STRGHT 0.52" W/SPIN - PKJ50B1/8
Order 'switch knob strght 0.52" w/spin - PKJ50B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKJ50B1/8-ND.
SWITCH KNOB STRGHT 0.516" W/SPIN - PKJT50B1/8
Order 'switch knob strght 0.516" w/spin - PKJT50B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKJT50B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KNS501B1/8
Order 'switch knob strght 0.5" black - KNS501B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KB500B1/8
Order 'switch knob strght 0.5" black - KB500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500B1/8-ND.
SWITCH KNOB STRGHT .038" BLACK - KFS400B1/8
Order 'switch knob strght .038" black - KFS400B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS400B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KLN500B1/8
Order 'switch knob strght 0.5" black - KLN500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLN500B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KLNS500B1/8
Order 'switch knob strght 0.5" black - KLNS500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLNS500B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KN500B1/8
Order 'switch knob strght 0.5" black - KN500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KN501B1/8
Order 'switch knob strght 0.5" black - KN501B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KNS501B1/4
Order 'switch knob strght 0.5" black - KNS501B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501B1/4-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KPN500B1/8
Order 'switch knob strght 0.5" black - KPN500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KPN500B1/8-ND.
SWITCH KNOB STRGHT 0.5"NATURAL - KB500A1/8
Order 'switch knob strght 0.5"natural - KB500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500A1/8-ND.
Send this link via E-Mail
Help With This Screen