Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN900B1/4
SWITCH KNOB STRAIGHT .949" BLACK - KN900B1/4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 450-1712-ND |
1 10 25 50 100 250 500 1000 |
10.43000 9.51600 8.96720 8.23500 7.68600 6.77100 5.49000 4.86780 |
Extended Price
10.43 95.16 224.18 411.75 768.60 1692.75 2745.00 4867.80 |
| Manufacturer Part Number | KN900B1/4 | |||
| Description | SWITCH KNOB STRAIGHT .949" BLACK | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KN900B1/4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.949" (24.10mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Side |
| Material | Metal |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KN900B1 4 KN900B14 450 1712 ND 4501712ND 450-1712 |
KN900B1/4 Specification Sheet
SWITCH KNOB STRAIGHT .949" BLACK - KN900B1/4 (450-1712-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN900B1/4Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN900B1/4
Order 'switch knob straight .949" black - KN900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1712-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN5700B1/4
Order 'switch knob straight .75" black - KN5700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1708-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KB500B1/4
Order 'switch knob straight .50" black - KB500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1691-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KLN500B1/4
Order 'switch knob straight .50" black - KLN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1698-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KLN700B1/4
Order 'switch knob straight .74" black - KLN700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1701-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KLN900B1/4
Order 'switch knob straight .937" black - KLN900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1702-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN1751BS1/4
Order 'switch knob straight 1.75" black - KN1751BS1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1704-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN500B1/4
Order 'switch knob straight .50" black - KN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1706-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN700B1/4
Order 'switch knob straight .75" black - KN700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1710-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KPN500B1/4
Order 'switch knob straight .50" black - KPN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1715-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KPN900B1/4
Order 'switch knob straight .937" black - KPN900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1718-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN900A1/4
Order 'switch knob straight .949" natl - KN900A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1711-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K1250B1/4
Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K1250B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K1255BS1/4
Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K1255BS1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K500B1/4
Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K500B1/4-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN900B1/4
Send this link via E-Mail
Help With This Screen
