CAP CER 4.7UF 4V X7S 0805 - LLA219C70G475ME01L - Capacitors
| Digi-Key Part Number | 490-4423-1-ND |
10 100 500 1000 |
.91200 .53890 .31088 .21554 |
Extended Price
9.12 53.89 155.44 215.54 |
| Manufacturer Part Number | LLA219C70G475ME01L | |||
| Description | CAP CER 4.7UF 4V X7S 0805 | |||
| Quantity Available | 2650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLA219C70G475ME01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7S |
| Packaging | Cut Tape (CT) |
| Features | Multi-Terminal |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | LLA |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLA219C70G475ME01L LLA219C70G475ME01L 490 4423 1 ND 49044231ND 490-4423-1 |
LLA219C70G475ME01L Specification Sheet
CAP CER 4.7UF 4V X7S 0805 - LLA219C70G475ME01L (490-4423-1-ND) - Capacitors
Related parts Capacitors :CAP CER 4.7UF 4V X7S 0805 - LLA219C70G475ME01L
Order 'cap cer 4.7uf 4v x7s 0805 - LLA219C70G475ME01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4423-1-ND.
CAP CER 4.7UF 4V X7S 0805 - LLA219C70G475ME01L
Order 'cap cer 4.7uf 4v x7s 0805 - LLA219C70G475ME01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4423-2-ND.
CAP CER 4.7UF 4V X7S 0805 - LLA219C70G475ME01L
Order 'cap cer 4.7uf 4v x7s 0805 - LLA219C70G475ME01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4423-6-ND.
CAP CER 2.2UF 4V X7S 0805 - LLA219C70G225MA01L
Order 'cap cer 2.2uf 4v x7s 0805 - LLA219C70G225MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4422-1-ND.
CAP CER 2.2UF 4V X7S 0805 - LLA219C70G225MA01L
Order 'cap cer 2.2uf 4v x7s 0805 - LLA219C70G225MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4422-2-ND.
CAP CER 1UF 4V X7S 0805 - LLA215C70G105MA14L
Order 'cap cer 1uf 4v x7s 0805 - LLA215C70G105MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4434-1-ND.
CAP CER 1UF 4V X7S 0805 - LLA215C70G105MA14L
Order 'cap cer 1uf 4v x7s 0805 - LLA215C70G105MA14L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4434-2-ND.
CAP CER 1.5UF 4V X7S 0805 LP - LLA215C70G155ME11L
Order 'cap cer 1.5uf 4v x7s 0805 lp - LLA215C70G155ME11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4435-1-ND.
CAP CER 1.5UF 4V X7S 0805 LP - LLA215C70G155ME11L
Order 'cap cer 1.5uf 4v x7s 0805 lp - LLA215C70G155ME11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4435-2-ND.
CAP CER 2.2UF 4V X7S 0805 LP - LLA215C70G225ME11L
Order 'cap cer 2.2uf 4v x7s 0805 lp - LLA215C70G225ME11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4436-1-ND.
CAP CER 2.2UF 4V X7S 0805 LP - LLA215C70G225ME11L
Order 'cap cer 2.2uf 4v x7s 0805 lp - LLA215C70G225ME11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4436-2-ND.
CAP CER 2.2UF 4V X7S 0805 - LLM219C70G225MA01L
Order 'cap cer 2.2uf 4v x7s 0805 - LLM219C70G225MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4469-1-ND.
CAP CER 2.2UF 4V X7S 0805 - LLM219C70G225MA01L
Order 'cap cer 2.2uf 4v x7s 0805 - LLM219C70G225MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4469-2-ND.
CAP CER 1UF 4V X7S 0805 LP - LLM215C70G105MA11L
Order 'cap cer 1uf 4v x7s 0805 lp - LLM215C70G105MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4482-1-ND.
CAP CER 1UF 4V X7S 0805 LP - LLM215C70G105MA11L
Order 'cap cer 1uf 4v x7s 0805 lp - LLM215C70G105MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4482-2-ND.
Send this link via E-Mail
Help With This Screen