Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501B1/4
SWITCH KNOB STRGHT 0.5" BLACK - KN501B1/4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | KN501B1/4-ND |
250 |
6.75252 |
Extended Price
1688.13 |
| Manufacturer Part Number | KN501B1/4 | |||
| Description | SWITCH KNOB STRGHT 0.5" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KN501B1/4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.500" (12.70mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Top |
| Material | Metal |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KN501B1 4 KN501B14 |
SWITCH KNOB STRGHT 0.5" BLACK - KN501B1/4 (KN501B1/4-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501B1/4Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501B1/4
Order 'switch knob strght 0.5" black - KN501B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN501B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KB700B1/4
Order 'switch knob strght 0.75" black - KB700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KB700B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KB900B1/4
Order 'switch knob strght 0.93" black - KB900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KB900B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KBS500B101/4
Order 'switch knob strght 0.5" black - KBS500B101/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KBS500B101/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KFS500B1/4
Order 'switch knob strght 0.5" black - KFS500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KFS500B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KFS600B1/4
Order 'switch knob strght 0.618" black - KFS600B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KFS600B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KLNS500B1/4
Order 'switch knob strght 0.5" black - KLNS500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KLNS500B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN1250B1/4
Order 'switch knob strght 1.25" black - KN1250B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN1250B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN1251B1/4
Order 'switch knob strght 1.25" black - KN1251B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN1251B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN1750B1/4
Order 'switch knob strght 1.75" black - KN1750B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN1750B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN1751B1/4
Order 'switch knob strght 1.75" black - KN1751B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN1751B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN1755BS1/4
Order 'switch knob strght 1.76" black - KN1755BS1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN1755BS1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501B1/8
Order 'switch knob strght 0.5" black - KN501B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN501B1/8-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN701B1/4
Order 'switch knob strght 0.75" black - KN701B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN701B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KNS501B1/4
Order 'switch knob strght 0.5" black - KNS501B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KNS501B1/4-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501B1/4
Send this link via E-Mail
Help With This Screen
