SWITCH KNOB STRGHT 0.5" NATURAL - KN501A1/8
| Digi-Key Part Number | KN501A1/8-ND |
250 |
6.54900 |
Extended Price
1637.25 |
| Manufacturer Part Number | KN501A1/8 | |||
| Description | SWITCH KNOB STRGHT 0.5" NATURAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KN501A1/8 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 3.17 mm [Nom] |
| Shape | Round |
| Knob Type | Knurled, Face Indicator |
| Material | Aluminum, Machined |
| Color | Natural |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Height | 15.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KN501A1 8 KN501A18 |
KN501A1/8 Specification Sheet
SWITCH KNOB STRGHT 0.5" NATURAL - KN501A1/8 (KN501A1/8-ND)
Related parts:SWITCH KNOB STRGHT 0.5" BLCK-NTR - KN501BA1/8
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501BA1/8-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B101/8
Order 'switch knob strght 0.8" w/skirt - PKD60B101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B101/8-ND.
SWITCH KNOB STRGHT 0.8" W/SKIRT - PKD60B1/8
Order 'switch knob strght 0.8" w/skirt - PKD60B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD60B1/8-ND.
SWITCH KNOB STRGHT 0.52" W/SPIN - PKJ50B1/8
Order 'switch knob strght 0.52" w/spin - PKJ50B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKJ50B1/8-ND.
SWITCH KNOB STRGHT 0.516" W/SPIN - PKJT50B1/8
Order 'switch knob strght 0.516" w/spin - PKJT50B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKJT50B1/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KN501A1/8
Order 'switch knob strght 0.5" natural - KN501A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501A1/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KBS500A101/8
Order 'switch knob strght 0.5" natural - KBS500A101/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KBS500A101/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KLN500A1/8
Order 'switch knob strght 0.5" natural - KLN500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KLN500A1/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KN500A1/8
Order 'switch knob strght 0.5" natural - KN500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500A1/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KNS501A1/8
Order 'switch knob strght 0.5" natural - KNS501A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501A1/8-ND.
SWITCH KNOB STRGHT 0.5" NATURAL - KPN500A1/8
Order 'switch knob strght 0.5" natural - KPN500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KPN500A1/8-ND.
SWITCH KNOB STRGHT 0.5"NATURAL - KB500A1/8
Order 'switch knob strght 0.5"natural - KB500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500A1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KB500B1/8
Order 'switch knob strght 0.5" black - KB500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500B1/8-ND.
SWITCH KNOB STRGHT 0.75" NATURAL - KB700A1/4
Order 'switch knob strght 0.75" natural - KB700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB700A1/4-ND.
SWITCH KNOB STRGHT .038" BLACK - KFS400B1/8
Order 'switch knob strght .038" black - KFS400B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KFS400B1/8-ND.
Send this link via E-Mail
Help With This Screen