SWITCH KNOB STRGHT1.75"NTRL-BLCK - KN1751AB1/4
| Digi-Key Part Number | KN1751AB1/4-ND |
250 |
23.55052 |
Extended Price
5887.63 |
| Manufacturer Part Number | KN1751AB1/4 | |||
| Description | SWITCH KNOB STRGHT1.75"NTRL-BLCK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KN1751AB1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Round |
| Knob Type | Knurled |
| Material | Aluminum, Machined |
| Color | Natural/Black |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 44.5000 mm [Typ] |
| Height | 15.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KN1751AB1 4 KN1751AB14 |
KN1751AB1/4 Specification Sheet
SWITCH KNOB STRGHT1.75"NTRL-BLCK - KN1751AB1/4 (KN1751AB1/4-ND)
Related parts:SWITCH KNOB STRGHT1.75"NTRL-BLCK - KN1751AB1/4
Order 'switch knob strght1.75"ntrl-blck - KN1751AB1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN1751AB1/4-ND.
SWITCH KNOB DIAMOND 0.75" NTRL - KD700A1/4
Order 'switch knob diamond 0.75" ntrl - KD700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD700A1/4-ND.
SWITCH KNOB DIAMOND 0.94" NTRL - KD900A1/4
Order 'switch knob diamond 0.94" ntrl - KD900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD900A1/4-ND.
SWITCH KNOB STR 0.949"BLCK-NTRL - KN900BA1/4
Order 'switch knob str 0.949"blck-ntrl - KN900BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN900BA1/4-ND.
SWITCH KNOB LINE 3 FLUTE 18.8MM - K700A1/4
Order 'switch knob line 3 flute 18.8mm - K700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700A1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4
Order 'switch knob line 3 flute 23.8mm - K700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700B1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K900A1/4
Order 'switch knob line 3 flute 23.8mm - K900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K900A1/4-ND.
SWITCH KNOB STRGHT 0.5"BLCK-NTRL - KN500BA1/8
Order 'switch knob strght 0.5"blck-ntrl - KN500BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500BA1/8-ND.
SWITCH KNOB STRGHT 0.5"BLCK NTRL - KNS501BA1/8
Order 'switch knob strght 0.5"blck ntrl - KNS501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS501BA1/8-ND.
SWITCH KNOB RIBBED 0.795" W/SKIR - PKA50B1/4
Order 'switch knob ribbed 0.795" w/skir - PKA50B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKA50B1/4-ND.
SWITCH KNOB RIBBED 0.799" W/SKIR - PKA55B1/4
Order 'switch knob ribbed 0.799" w/skir - PKA55B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKA55B1/4-ND.
SWITCH KNOB RIBBED 0.98" W/SKIRT - PKA70B1/4
Order 'switch knob ribbed 0.98" w/skirt - PKA70B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKA70B1/4-ND.
SWITCH KNOB RIBBED 1.38" W/SKIRT - PKA90B1/4
Order 'switch knob ribbed 1.38" w/skirt - PKA90B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKA90B1/4-ND.
SWITCH KNOB RIBBED 0.787" W/SKIR - PKAP50B1/4
Order 'switch knob ribbed 0.787" w/skir - PKAP50B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKAP50B1/4-ND.
SWITCH KNOB FLUTED 1.5" W/SKIRT - PKB90B1/4
Order 'switch knob fluted 1.5" w/skirt - PKB90B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKB90B1/4-ND.
Send this link via E-Mail
Help With This Screen