SWITCH KNOB STRGHT1.25"BLCK-NTRL - KN1250BA1/4
| Digi-Key Part Number | KN1250BA1/4-ND |
250 |
13.46800 |
Extended Price
3367.00 |
| Manufacturer Part Number | KN1250BA1/4 | |||
| Description | SWITCH KNOB STRGHT1.25"BLCK-NTRL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KN1250BA1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Round |
| Knob Type | Knurled, Side Indicator |
| Material | Aluminum, Machined |
| Color | Black |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 31.8000 mm [Typ] |
| Height | 15.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KN1250BA1 4 KN1250BA14 |
KN1250BA1/4 Specification Sheet
SWITCH KNOB STRGHT1.25"BLCK-NTRL - KN1250BA1/4 (KN1250BA1/4-ND)
Related parts:SWITCH KNOB STR 0.949"BLCK-NTRL - KN900BA1/4
Order 'switch knob str 0.949"blck-ntrl - KN900BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN900BA1/4-ND.
SWITCH KNOB STRGHT1.25"BLCK-NTRL - KN1250BA1/4
Order 'switch knob strght1.25"blck-ntrl - KN1250BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN1250BA1/4-ND.
SWITCH KNOB STRGHT 1.75" BLCK-NT - KN1751BA1/4
Order 'switch knob strght 1.75" blck-nt - KN1751BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN1751BA1/4-ND.
SWITCH KNOB STRGHT 0.5"BLCK-NTRL - KN500BA1/8
Order 'switch knob strght 0.5"blck-ntrl - KN500BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN500BA1/8-ND.
SWITCH KNOB STRGHT 0.5" BLCK-NTR - KN501BA1/4
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501BA1/4-ND.
SWITCH KNOB STRGHT 0.75" BLCK-NT - KN701BA1/4
Order 'switch knob strght 0.75" blck-nt - KN701BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN701BA1/4-ND.
SWITCH KNOB STRGHT0.75"BLCK-NTRL - KN700BA1/4
Order 'switch knob strght0.75"blck-ntrl - KN700BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN700BA1/4-ND.
SWITCH KNOB STRGHT0.75"BLCK NTRL - KNS701BA1/4
Order 'switch knob strght0.75"blck ntrl - KNS701BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KNS701BA1/4-ND.
SWITCH KNOB LINE 3 FLUTE 18.8MM - K700A1/4
Order 'switch knob line 3 flute 18.8mm - K700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700A1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4
Order 'switch knob line 3 flute 23.8mm - K700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700B1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K900A1/4
Order 'switch knob line 3 flute 23.8mm - K900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K900A1/4-ND.
SWITCH KNOB STRGHT 0.5" BLCK-NTR - KN501BA1/8
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN501BA1/8-ND.
SWITCH KNOB STRGHT 0.75"BLCK-NTR - KN701BA1/8
Order 'switch knob strght 0.75"blck-ntr - KN701BA1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN701BA1/8-ND.
SWITCH KNOB RIBBED 0.799" W/SKIR - PKA55B1/4
Order 'switch knob ribbed 0.799" w/skir - PKA55B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKA55B1/4-ND.
SWITCH KNOB STRGHT 1.29"W/SKIRT - PKD100B1/4
Order 'switch knob strght 1.29"w/skirt - PKD100B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKD100B1/4-ND.
Send this link via E-Mail
Help With This Screen