SWITCH KNOB STRAIGHT .50" NATRL - KLN500A1/8
| Digi-Key Part Number | 450-1697-ND |
1 10 25 50 100 250 500 1000 |
7.89000 7.20200 6.78640 6.23260 5.81700 5.12452 4.15500 3.68410 |
Extended Price
7.89 72.02 169.66 311.63 581.70 1281.13 2077.50 3684.10 |
| Manufacturer Part Number | KLN500A1/8 | |||
| Description | SWITCH KNOB STRAIGHT .50" NATRL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KLN500A1/8 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Diameter | 0.500" (12.70mm) |
| Height | 0.625" (15.90mm) |
| Indicator | Line on Top and Side |
| Material | Metal |
| Shaft Size | 0.126" (3.20mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Series | KLN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KLN500A1 8 KLN500A18 450 1697 ND 4501697ND 450-1697 |
KLN500A1/8 Specification Sheet
SWITCH KNOB STRAIGHT .50" NATRL - KLN500A1/8 (450-1697-ND)
Related parts:SWITCH KNOB STRAIGHT .50" NATRL - KLN500A1/8
Order 'switch knob straight .50" natrl - KLN500A1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1697-ND.
SWITCH KNOB STRAIGHT .50" NATURL - KB500A1/8
Order 'switch knob straight .50" naturl - KB500A1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1690-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/8
Order 'switch knob straight .50" black - KB500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1692-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KLN500B1/8
Order 'switch knob straight .50" black - KLN500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1699-ND.
SWITCH KNOB STRAIGHT .50" NATURL - KN500A1/8
Order 'switch knob straight .50" naturl - KN500A1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1705-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KN500B1/8
Order 'switch knob straight .50" black - KN500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1707-ND.
SWITCH KNOB STRAIGHT .50" KNS - KNS501BA1/8
Order 'switch knob straight .50" kns - KNS501BA1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1714-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KPN500B1/8
Order 'switch knob straight .50" black - KPN500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1716-ND.
SWITCH KNOB STRAIGHT .50" NATURL - KB500A1/4
Order 'switch knob straight .50" naturl - KB500A1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1689-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/4
Order 'switch knob straight .50" black - KB500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1691-ND.
SWITCH KNOB DIAMOND .50" BLACK - KD500B1/8
Order 'switch knob diamond .50" black - KD500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1694-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KLN500B1/4
Order 'switch knob straight .50" black - KLN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1698-ND.
SWITCH KNOB STRAIGHT .74" NATRL - KLN700A1/4
Order 'switch knob straight .74" natrl - KLN700A1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1700-ND.
SWITCH KNOB STRAIGHT 1.75" NATRL - KN1751AS1/4
Order 'switch knob straight 1.75" natrl - KN1751AS1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1703-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KN500B1/4
Order 'switch knob straight .50" black - KN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1706-ND.
Send this link via E-Mail
Help With This Screen