SWITCH KNOB STRGHT .038" BLACK - KFS400B1/8 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KFS400B1/8
| Digi-Key Part Number | KFS400B1/8-ND |
250 |
8.21400 |
Extended Price
2053.50 |
| Manufacturer Part Number | KFS400B1/8 | |||
| Description | SWITCH KNOB STRGHT .038" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KFS400B1/8 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.380" (9.65mm), 0.500" (12.70mm) Skirt |
| Height | 0.591" (15.00mm) |
| Indicator | Line on Skirt |
| Material | Metal |
| Shaft Size | 0.126" (3.20mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KFS400B1 8 KFS400B18 |
KFS400B1/8 Specification Sheet
SWITCH KNOB STRGHT .038" BLACK - KFS400B1/8 (KFS400B1/8-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KFS400B1/8SWITCH KNOB STRGHT .038" BLACK - KFS400B1/8
Order 'switch knob strght .038" black - KFS400B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KFS400B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KLNS500B1/8
Order 'switch knob strght 0.5" black - KLNS500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KLNS500B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KN501B1/8
Order 'switch knob strght 0.5" black - KN501B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN501B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KNS501B1/8
Order 'switch knob strght 0.5" black - KNS501B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KNS501B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KNSL500B1/8
Order 'switch knob strght 0.5" black - KNSL500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KNSL500B1/8-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/8
Order 'switch knob 3flute 0.5" black - K500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K500B1/8-ND.
SWITCH KNOB 6FLUTE 0.5"BLACK - KAS500B1/8
Order 'switch knob 6flute 0.5"black - KAS500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KAS500B1/8-ND.
SWITCH KNOB TAPERED 0.5" BLACK - KCB500B1/8
Order 'switch knob tapered 0.5" black - KCB500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB500B1/8-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - KS500B1/8
Order 'switch knob 3flute 0.5" black - KS500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KS500B1/8-ND.
SWITCH KNOB SERR 0.374" BLACK - KU401B1/8
Order 'switch knob serr 0.374" black - KU401B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KU401B1/8-ND.
SWITCH KNOB SERR 0.374"BLACK - KU402B1/8
Order 'switch knob serr 0.374"black - KU402B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KU402B1/8-ND.
SWITCH KNOB SERR 0.5" BLACK - KU500B1/8
Order 'switch knob serr 0.5" black - KU500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KU500B1/8-ND.
SWITCH KNOB SERR 0.374" BLACK - KUS402B1/8
Order 'switch knob serr 0.374" black - KUS402B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUS402B1/8-ND.
SWITCH KNOB SERR 0.5" BLACK - KUS500B1/8
Order 'switch knob serr 0.5" black - KUS500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUS500B1/8-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/8
Order 'switch knob straight .50" black - KB500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1692-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KFS400B1/8
Send this link via E-Mail
Help With This Screen
