Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE900AB1/4
SWITCH KNOB STRGHT0.937"NTRL BL - KE900AB1/4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | KE900AB1/4-ND |
250 |
10.69300 |
Extended Price
2673.25 |
| Manufacturer Part Number | KE900AB1/4 | |||
| Description | SWITCH KNOB STRGHT0.937"NTRL BL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KE900AB1/4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black, Natural |
| Diameter | 0.930" (23.60mm) |
| Height | 0.9" (22.86mm) |
| Indicator | Dot on Top |
| Material | Metal |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KE900AB1 4 KE900AB14 |
KE900AB1/4 Specification Sheet
SWITCH KNOB STRGHT0.937"NTRL BL - KE900AB1/4 (KE900AB1/4-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE900AB1/4Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE900AB1/4
Order 'switch knob strght0.937"ntrl bl - KE900AB1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KE900AB1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN1751AB1/4
Order 'switch knob strght1.75"ntrl-blck - KN1751AB1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN1751AB1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN5700B1/4
Order 'switch knob straight .75" black - KN5700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1708-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN900AB1/4
Order 'switch knob strght0.949"ntrl-blc - KN900AB1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN900AB1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K1250A1/4
Order 'switch knob 3 flute natural - K1250A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K1250A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K1250B1/4
Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K1250B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K1255BS1/4
Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K1255BS1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K500A1/4
Order 'switch knob 3flute 0.5" natural - K500A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K500A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics K500B1/4
Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K500B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Tyco Electronics KCB600B1/4
Order 'switch knob tapered 0.618" black - KCB600B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB600B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Tyco Electronics KCB700B1/4
Order 'switch knob tapered 0.74" black - KCB700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB700B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Tyco Electronics KCB900B1/4
Order 'switch knob tapered 0.937" black - KCB900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB900B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics KS500A1/4
Order 'switch knob 3flute 0.5" natural - KS500A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KS500A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics KS500B1/4
Order 'switch knob 3flute 0.5"black - KS500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KS500B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Fluted Tyco Electronics KS700A1/4
Order 'switch knob 3flute 0.75" natural - KS700A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KS700A1/4-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE900AB1/4
Send this link via E-Mail
Help With This Screen
