Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE500AB1/4
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KE500AB1/4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | KE500AB1/4-ND |
500 |
6.33000 |
Extended Price
3165.00 |
| Manufacturer Part Number | KE500AB1/4 | |||
| Description | SWITCH KNOB STRGHT 0.5"NTRL BLCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KE500AB1/4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black, Natural |
| Diameter | 0.500" (12.70mm) |
| Height | 0.46" (11.68mm) |
| Indicator | Dot on Top |
| Material | Metal |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KE500AB1 4 KE500AB14 |
KE500AB1/4 Specification Sheet
SWITCH KNOB STRGHT 0.5"NTRL BLCK - KE500AB1/4 (KE500AB1/4-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE500AB1/4Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE500AB1/4
Order 'switch knob strght 0.5"ntrl blck - KE500AB1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KE500AB1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN500AB1/8
Order 'switch knob strght 0.5"ntrl-blck - KN500AB1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN500AB1/8-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501BA1/4
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN501BA1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KBS500B101/4
Order 'switch knob strght 0.5" black - KBS500B101/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KBS500B101/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KFS500B1/4
Order 'switch knob strght 0.5" black - KFS500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KFS500B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KLN500A1/4
Order 'switch knob strght 0.5" natural - KLN500A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KLN500A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KLNS500B1/4
Order 'switch knob strght 0.5" black - KLNS500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KLNS500B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN500A1/4
Order 'switch knob strght 0.5" natural - KN500A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN500A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN500BA1/8
Order 'switch knob strght 0.5"blck-ntrl - KN500BA1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN500BA1/8-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501B1/4
Order 'switch knob strght 0.5" black - KN501B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN501B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KNS501B1/4
Order 'switch knob strght 0.5" black - KNS501B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KNS501B1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KPN500A1/4
Order 'switch knob strght 0.5" natural - KPN500A1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KPN500A1/4-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KN501BA1/8
Order 'switch knob strght 0.5" blck-ntr - KN501BA1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KN501BA1/8-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Tyco Electronics PK50B1/4
Order 'switch knob strght .748" w/skirt - PK50B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1719-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Tyco Electronics PK70B1/4
Order 'switch knob strght .984" w/skirt - PK70B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1721-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Tyco Electronics KE500AB1/4
Send this link via E-Mail
Help With This Screen
