SWITCH KNOB DIAMOND 0.94" NTRL - KD900A1/4
| Digi-Key Part Number | KD900A1/4-ND |
250 |
7.40000 |
Extended Price
1850.00 |
| Manufacturer Part Number | KD900A1/4 | |||
| Description | SWITCH KNOB DIAMOND 0.94" NTRL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KD900A1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Round |
| Knob Type | Knurled, Side Indicator |
| Material | Aluminum, Machined |
| Color | Natural |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 23.9000 mm [Typ] |
| Height | 16.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KD900A1 4 KD900A14 |
KD900A1/4 Specification Sheet
SWITCH KNOB DIAMOND 0.94" NTRL - KD900A1/4 (KD900A1/4-ND)
Related parts:SWITCH KNOB STR 0.949"BLCK-NTRL - KN900BA1/4
Order 'switch knob str 0.949"blck-ntrl - KN900BA1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KN900BA1/4-ND.
SWITCH KNOB DIAMOND 0.59" W/SPIN - PKNT60B1/4
Order 'switch knob diamond 0.59" w/spin - PKNT60B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKNT60B1/4-ND.
SWITCH KNOB DIAMOND 0.795"W/SPIN - PKNT70B1/4
Order 'switch knob diamond 0.795"w/spin - PKNT70B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKNT70B1/4-ND.
SWITCH KNOB DIAMOND 0.98" W/SPIN - PKNT90B1/4
Order 'switch knob diamond 0.98" w/spin - PKNT90B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKNT90B1/4-ND.
SWITCH KNOB DIAMOND 0.94" NTRL - KD900A1/4
Order 'switch knob diamond 0.94" ntrl - KD900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD900A1/4-ND.
SWITCH KNOB DIAMOND 0.75" NTRL - KD700A1/4
Order 'switch knob diamond 0.75" ntrl - KD700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD700A1/4-ND.
SWITCH KNOB DIAMOND 1.25"NATURAL - KD1250A1/4
Order 'switch knob diamond 1.25"natural - KD1250A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD1250A1/4-ND.
SWITCH KNOB DIAMOND 1.25" BLACK - KD1250B1/4
Order 'switch knob diamond 1.25" black - KD1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD1250B1/4-ND.
SWITCH KNOB DIAMOND 0.5" NATURAL - KD500A1/4
Order 'switch knob diamond 0.5" natural - KD500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD500A1/4-ND.
SWITCH KNOB DIAMOND 0.75" BLACK - KD700B1/4
Order 'switch knob diamond 0.75" black - KD700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD700B1/4-ND.
SWITCH KNOB DIAMOND 0.94" BLACK - KD900B1/4
Order 'switch knob diamond 0.94" black - KD900B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KD900B1/4-ND.
SWITCH KNOB DIAMOND 0.787" PKN - PKN70B1/4
Order 'switch knob diamond 0.787" pkn - PKN70B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number PKN70B1/4-ND.
SWITCH KNOB LINE 3 FLUTE 18.8MM - K700A1/4
Order 'switch knob line 3 flute 18.8mm - K700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700A1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4
Order 'switch knob line 3 flute 23.8mm - K700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700B1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K900A1/4
Order 'switch knob line 3 flute 23.8mm - K900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K900A1/4-ND.
Send this link via E-Mail
Help With This Screen