SWITCH KNOB TAPERED 0.618" BLACK - KCB600B1/4 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | KCB600B1/4-ND |
|
|
Extended Price
|
| Manufacturer Part Number | KCB600B1/4 | |||
| Description | SWITCH KNOB TAPERED 0.618" BLACK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KCB600B1/4 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.618" (15.70mm) |
| Height | 0.750" (19.05mm) |
| Indicator | Line on Side |
| Material | Metal |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical |
| Type | Smooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KCB600B1 4 KCB600B14 |
KCB600B1/4 Specification Sheet
SWITCH KNOB TAPERED 0.618" BLACK - KCB600B1/4 (KCB600B1/4-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SWITCH KNOB TAPERED 0.618" BLACK - KCB600B1/4
Order 'switch knob tapered 0.618" black - KCB600B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB600B1/4-ND.
SWITCH KNOB TAPERED 0.74" BLACK - KCB700B1/4
Order 'switch knob tapered 0.74" black - KCB700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB700B1/4-ND.
SWITCH KNOB TAPERED 0.937" BLACK - KCB900B1/4
Order 'switch knob tapered 0.937" black - KCB900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB900B1/4-ND.
SWITCH KNOB STRAIGHT .75" BLACK - KN5700B1/4
Order 'switch knob straight .75" black - KN5700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1708-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4
Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K1250B1/4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1255BS1/4
Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K1255BS1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/4
Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K500B1/4-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/4
Order 'switch knob straight .50" black - KB500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1691-ND.
SWITCH KNOB STRGHT 0.75" BLACK - KB700B1/4
Order 'switch knob strght 0.75" black - KB700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KB700B1/4-ND.
SWITCH KNOB STRGHT 0.93" BLACK - KB900B1/4
Order 'switch knob strght 0.93" black - KB900B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KB900B1/4-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KBS500B101/4
Order 'switch knob strght 0.5" black - KBS500B101/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KBS500B101/4-ND.
SWITCH KNOB TAPERED 0.5" BLACK - KCB500B1/8
Order 'switch knob tapered 0.5" black - KCB500B1/8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KCB500B1/8-ND.
SWITCH KNOB DIAMOND 1.25" BLACK - KD1250B1/4
Order 'switch knob diamond 1.25" black - KD1250B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KD1250B1/4-ND.
SWITCH KNOB DIAMOND .50" BLACK - KD500B1/4
Order 'switch knob diamond .50" black - KD500B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1693-ND.
SWITCH KNOB DIAMOND 0.75" BLACK - KD700B1/4
Order 'switch knob diamond 0.75" black - KD700B1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KD700B1/4-ND.
Send this link via E-Mail
Help With This Screen
