SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/4
| Digi-Key Part Number | 450-1691-ND |
1 10 25 50 100 250 500 1000 |
9.72000 8.86600 8.35440 7.67260 7.16100 6.30852 5.11500 4.53530 |
Extended Price
9.72 88.66 208.86 383.63 716.10 1577.13 2557.50 4535.30 |
| Manufacturer Part Number | KB500B1/4 | |||
| Description | SWITCH KNOB STRAIGHT .50" BLACK | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB500B1/4 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.500" (12.70mm) |
| Height | 0.787" (20.00mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.251" (6.38mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Series | KB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB500B1 4 KB500B14 450 1691 ND 4501691ND 450-1691 |
KB500B1/4 Specification Sheet
SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/4 (450-1691-ND)
Related parts :SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/4
Order 'switch knob straight .50" black - KB500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1691-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KB500B1/8
Order 'switch knob straight .50" black - KB500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1692-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KLN500B1/4
Order 'switch knob straight .50" black - KLN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1698-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KN500B1/4
Order 'switch knob straight .50" black - KN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1706-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KPN500B1/4
Order 'switch knob straight .50" black - KPN500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1715-ND.
SWITCH KNOB STRAIGHT .50" NATURL - KB500A1/4
Order 'switch knob straight .50" naturl - KB500A1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1689-ND.
SWITCH KNOB DIAMOND .50" BLACK - KD500B1/4
Order 'switch knob diamond .50" black - KD500B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1693-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KLN500B1/8
Order 'switch knob straight .50" black - KLN500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1699-ND.
SWITCH KNOB STRAIGHT .74" BLACK - KLN700B1/4
Order 'switch knob straight .74" black - KLN700B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1701-ND.
SWITCH KNOB STRAIGHT .937" BLACK - KLN900B1/4
Order 'switch knob straight .937" black - KLN900B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1702-ND.
SWITCH KNOB STRAIGHT 1.75" BLACK - KN1751BS1/4
Order 'switch knob straight 1.75" black - KN1751BS1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1704-ND.
SWITCH KNOB STRAIGHT .50" BLACK - KN500B1/8
Order 'switch knob straight .50" black - KN500B1/8' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1707-ND.
SWITCH KNOB STRAIGHT .75" BLACK - KN5700B1/4
Order 'switch knob straight .75" black - KN5700B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1708-ND.
SWITCH KNOB STRAIGHT .75" BLACK - KN700B1/4
Order 'switch knob straight .75" black - KN700B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1710-ND.
SWITCH KNOB STRAIGHT .949" BLACK - KN900B1/4
Order 'switch knob straight .949" black - KN900B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1712-ND.
Send this link via E-Mail
Help With This Screen