SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4 - Potentiometers, Variable Resistors
| Digi-Key Part Number | K700B1/4-ND |
250 |
7.14100 |
Extended Price
1785.25 |
| Manufacturer Part Number | K700B1/4 | |||
| Description | SWITCH KNOB LINE 3 FLUTE 23.8MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K700B1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Round |
| Knob Type | Fluted, Side Indicator |
| Material | Aluminum, Machined |
| Color | Black |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 23.8000 mm [Typ] |
| Height | 15.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K700B1 4 K700B14 |
K700B1/4 Specification Sheet
SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4 (K700B1/4-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4
Order 'switch knob line 3 flute 23.8mm - K700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700B1/4-ND.
SWITCH KNOB LINE 3 FLUTE 18.8MM - K700A1/4
Order 'switch knob line 3 flute 18.8mm - K700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700A1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K900A1/4
Order 'switch knob line 3 flute 23.8mm - K900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K900A1/4-ND.
IC SWITCH OFF-LINE 3/3W 8-SOIC - LNK564DN-TL
Order 'ic switch off-line 3/3w 8-soic - LNK564DN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1137-1-ND.
IC SWITCH OFF-LINE 3/3W 8-SOIC - LNK564DN-TL
Order 'ic switch off-line 3/3w 8-soic - LNK564DN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1137-2-ND.
IC SWITCH OFF-LINE 3/3W 8-SOIC - LNK564DN-TL
Order 'ic switch off-line 3/3w 8-soic - LNK564DN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1137-6-ND.
IC SWITCH OFF-LINE 3/3W 8-SOIC - LNK564DN
Order 'ic switch off-line 3/3w 8-soic - LNK564DN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK564DN-ND.
SWITCH KNOB SQ 3-POS DPDT - A165S-A3M-2
Order 'switch knob sq 3-pos dpdt - A165S-A3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1365-ND.
SWITCH KNOB SQ 3-POS DPDT ILL - A165W-A3MG-24D-2
Order 'switch knob sq 3-pos dpdt ill - A165W-A3MG-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1372-ND.
SWITCH KNOB SQ 3-POS DPDT ILL - A165W-A3MR-24D-2
Order 'switch knob sq 3-pos dpdt ill - A165W-A3MR-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1373-ND.
SWITCH KNOB SQ 3-POS DPDT ILL - A165W-A3MY-24D-2
Order 'switch knob sq 3-pos dpdt ill - A165W-A3MY-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1374-ND.
SWITCH KNOB RECT 3-POS DPDT - A165S-J3M-2
Order 'switch knob rect 3-pos dpdt - A165S-J3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1377-ND.
SWITCH KNOB RND 3-POS DPDT - A165S-T3M-2
Order 'switch knob rnd 3-pos dpdt - A165S-T3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1389-ND.
SWITCH KNOB 3 FLUTE NATURAL - K1250A1/4
Order 'switch knob 3 flute natural - K1250A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1250A1/4-ND.
SWITCH KNOB FLUTED 1.12" W/SKIRT - PKB70B1/4
Order 'switch knob fluted 1.12" w/skirt - PKB70B1/4' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1729-ND.
Send this link via E-Mail
Help With This Screen